EFR32MG12P132F1024GM48-CR by Silicon Laboratories Inc

Overview of EFR32MG12P132F1024GM48-CR by Silicon Laboratories Inc.

The EFR32MG12P132F1024GM48-CR by Silicon Laboratories Inc. is an advanced electronic component categorized under Multifunction Peripherals in the realm of Microcontrollers and Processors. This part is designed as an RF System on a Chip (SoC) which integrates both a transmitter-receiver (TXRX) and a Microcontroller Unit (MCU) into one single package, specifically used for 802.15.4 wireless protocols. Housed in a 48-pin QFN (Quad Flat No-leads) package, this powerful component is optimized for 2.4 GHz wireless applications with a transmission power of up to 10 dB, facilitating mesh multi-protocol capabilities.

The EFR32MG12P132F1024GM48-CR includes a substantial memory capacity, comprising 1024 kB of Flash and 128 kB of RAM, and has 31 General Purpose Input/Output (GPIO) pins, enhancing its versatility for varied application implementations. The RoHS compliance, active lifecycle status, REACH compliance, and adherence to HTS Code 8542.31.00.01 all ensure that the part fulfills both environmental standards and trade compliance requirements. This makes it not only a technically adept choice but also a socially and regulation-conformant option for engineering needs in various sectors.

Industry Applications for EFR32MG12P132F1024GM48-CR

The EFR32MG12P132F1024GM48-CR’s features make it a versatile component suitable for several specific industry applications. Potential applications of this part might include:

  • Consumer Electronics: This part could potentially be used in smart home devices like advanced lighting controls, smart thermostats, or security systems. Its capacity for mesh networking is advantageous in environments where devices must communicate reliability over diverse protocols and network structures.
  • Internet of Things (IoT): The integration capabilities of this SoC make it ideal for IoT devices that require low-power wireless communication and robust processing capabilities. It might be used in wearables, smart meters, or environmental sensors, where extended battery life and reliable connectivity are critical.
  • Smart Cities: In smart city applications, this chip could facilitate communication among smart traffic lights, public transit operations, or infrastructure monitoring systems. The multi-protocol support and high GPIO count provide flexibility in interfacing with various sensors and actuators.

Note that these potential industry applications are conceptual and would require rigorous analysis and verification by engineering and design teams for adherence to specific standards and application requirements.

About Silicon Laboratories Inc.

Silicon Laboratories Inc. is a prominent player in the domain of Microcontrollers and Processors, particularly in the sphere of Multifunction Peripherals. The company is known for its innovative approach towards integrated circuit design, focusing on applications that demand high performance and low energy consumption. Their portfolio covers a wide range of parts including, but not limited to, the EFR32MG12P132F1024GM48-CR. Silicon Labs excels in producing multifunctional and highly integrated components that address the growing needs for smart technology in an interconnected world.

Where to Find EFR32MG12P132F1024GM48-CR by Silicon Laboratories Inc

To purchase the EFR32MG12P132F1024GM48-CR, potential buyers should consider using the resources available at findchips.com. This part has historically been available through distributors such as Symmetry Electronics, Flip Electronics, Verical, Arrow Electronics, Mouser Electronics, and DigiKey. You can find current stock levels, pricing, and more on findchips.com. Additionally, the website allows exploration of alternate parts in the Multifunction Peripherals category which might offer different features or value depending on your specific requirements.

Compare pricing for EFR32MG12P132F1024GM48-CR and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com