Overview of EHT-110-01-F-D by Samtec Inc.
The EHT-110-01-F-D is a board connector produced by Samtec Inc., characterized by its 20 contacts arranged in two rows. The pin configuration utilizes a straight style with a pitch of 0.079 inches, making it suitable for applications that require compact and efficient connections. The connector features a solder terminal for reliable electrical connection, and it employs a latch and eject mechanism, enhancing its usability in various applications. The insulator of this connector is black, providing a sleek appearance while maintaining necessary electrical isolation.
As a member of the EHT series, this connector is designed with functionality and ease of use in mind. The gold-plated contacts ensure optimal conductivity and minimize contact wear over time, while the overall construction is compliant with both RoHS and Pb-free regulations. The connector is constructed from liquid crystal polymer, offering high durability and operational performance within a temperature range of -55 °C to 125 °C. Additionally, the polarized key feature prevents incorrect mating, which is crucial in many electronic applications.
The physical dimensions of the EHT-110-01-F-D connector include a body width of 0.3 inches, a depth of 0.37 inches, and a length of 1.33 inches, allowing for easy integration into various board layouts. The contact finish for mating is gold, while the termination contact finish is tin with a nickel barrier. These attributes contribute to effective performance and reliability in electronics where these connectors are utilized.
Industry Applications for EHT-110-01-F-D
The EHT-110-01-F-D connector has potential applications within various industries, which may benefit from its features. The following are examples of industries where this component could be utilized:
- Industrial Automation: This connector might find applications in industrial control systems where reliable connections are essential for signal integrity. For instance, it could potentially be used in programmable logic controllers (PLCs) or other automation equipment that requires robust interconnections.
- Energy and Power Systems: The connector could be suitable for energy management systems, possibly in solar inverters or wind turbine controllers. Its high-temperature tolerance and solder terminal design may lend themselves well to demanding environments often encountered in energy applications.
- Renewable Energy: In renewable energy systems, such as photovoltaic modules, the EHT-110-01-F-D connector might be used to connect components that require reliable performance under varying thermal conditions. Its compliance with RoHS standards also ensures alignments with sustainability initiatives in the renewable energy sector.
It is essential to note that these potential industry applications are only conceptual and illustrative, requiring careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a leading manufacturer of electronic connectors, specializing in diverse connector types, including Headers and Edge Type Connectors. With a commitment to innovation and quality, Samtec designs and produces connectors suited for various applications, from industrial automation to telecommunications. The design philosophy behind Samtec connectors, including the EHT-110-01-F-D, emphasizes reliability and performance, ensuring they meet demanding industry standards.
Samtec’s range of connectors includes various series and configurations, providing options for different connectivity needs. Similar connectors to the EHT-110-01-F-D may include variations in number of contacts, pitch, and termination types, allowing engineers to select components that best fit their specific applications.
Where to Find EHT-110-01-F-D by Samtec Inc
Historically, the EHT-110-01-F-D has been available through various distributors, including:
- Samtec
- Mouser Electronics
- DigiKey
- Arrow Electronics
It is important to note that stock availability may vary, and interested parties should refer to findchips.com for the latest updates on pricing and availability.