Overview of EKMB1301111K by Panasonic Electronic Components
The EKMB1301111K by Panasonic Electronic Components is a passive infrared (PIR) motion sensor designed to detect movement within a distance of up to 5 meters. This sensor operates in the infrared spectrum, enabling it to sense the movement of objects by detecting the changes in the infrared radiation they emit. The unit is a cylindrical device, characterized by a compact body with a diameter of 11 mm and a height of 14.4 mm. This form factor, combined with through-hole mounting features, facilitates its integration into various applications where space conservation and dependable mounting are paramount.
From the technical standpoint, the EKMB1301111K features an open-collector output, which implies that it can be employed in digital circuits to signal the detection of motion. The output type is defined as digital current, which is suitable for direct interfacing with microcontrollers and other digital control units without the need for intermediate signal conditioning. A noteworthy aspect of this sensor is its wide operating temperature range, from -20 °C to 60 °C, ensuring reliability in a broad spectrum of environmental conditions.
The sensor requires a supply voltage between 2.3 V and 4 V, which allows for flexibility in powering the device from various low-voltage sources, making it an energy-efficient option for battery-operated applications. Its designation as a “Pbfree” and “Active” component reflects Panasonic’s commitment to environmental compliance and assurance of product availability in the current market landscape.
Industry Applications for EKMB1301111K
The EKMB1301111K’s unique characteristics make it a viable option for inclusion in a wide array of applications across different industries. However, it’s essential to stress that these potential industry applications are conceptual or illustrative and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements. Here are several industries where the EKMB1301111K might find usage:
- Environmental Monitoring: The sensor could potentially be utilized in systems designed for monitoring wildlife activity or securing perimeters around sensitive environmental areas. Its ability to detect movement without emitting radiation or sound makes it an unobtrusive option for applications requiring minimal disturbance to the natural habitat.
- Healthcare: In healthcare facilities, the EKMB1301111K might be integrated into patient monitoring systems, helping to alert medical personnel to patient movements that may indicate distress or the need for assistance. Its low power consumption makes it suitable for wearable patient monitoring devices or bed occupancy sensors.
- Smart Home: While the findchips.com Possible Industry Applications did not specifically mention smart home technology, the sensor’s capacity for motion detection makes it a good candidate for use in home automation systems, such as in smart lighting or security devices, where it could contribute to energy savings and enhanced security.
- Industrial Automation: In industrial settings, such sensors could be applied to automate processes based on the presence or absence of personnel or objects, improving safety and efficiency in manufacturing operations.
Please note, these applications are purely illustrative and should not be considered exhaustive. Each application’s feasibility must be carefully evaluated by professionals to ensure compliance with all relevant standards and requirements.
About Panasonic Electronic Components
Panasonic Electronic Components, a division of the global technology giant Panasonic Corporation, is a leading manufacturer of electronic components. The brand is reputed for its innovation and reliability in developing advanced electronic components, including a broad spectrum of sensors and transducers. Panasonic’s dedication to quality and sustainability is evident through its range of Other Sensors/Transducers, among which the EKMB1301111K is a prominent example.
The company manufactures an array of sensors designed for various applications, including motion, temperature, humidity, and pressure sensing. Panasonic is adept at integrating state-of-the-art technology into its products to meet the evolving needs of the electronics industry. Whether it’s for consumer electronics, automotive, healthcare, or industrial applications, Panasonic strives to provide components that enhance convenience, efficiency, and safety.
Where to Find EKMB1301111K by Panasonic Electronic Components
To locate the EKMB1301111K or explore alternatives, potential buyers should consider using resources like findchips.com. This platform offers the capability to check current stock levels and pricing of the EKMB1301111K among a wide selection of reputable distributors. In the past, distributors such as TTI, Mouser Electronics, Future Electronics, and DigiKey have historically stocked the EKMB1301111K. For those interested in exploring other options, the page for Other Sensors/Transducers on the findchips.com site provides a comprehensive list of alternative parts offered by Panasonic Electronic Components and other manufacturers.
However, it’s important to consult findchips.com for the most current availability and pricing information since stock levels and distributor offerings can fluctuate regularly.