EKXG251ELL151MM25S by Chemi-Con

Overview of EKXG251ELL151MM25S by Chemi-Con

The EKXG251ELL151MM25S by Chemi-Con is an Aluminum Electrolytic Capacitor, designed for through-hole mounting and featuring radial leaded terminals. It possesses a capacitance of 150 µF and a rated DC voltage of 250V. The capacitor tolerances are ±20%, reflecting the typical variability in its charge storage capacity. Key to its design is the polarized nature of the capacitor, which means it must be connected with the correct polarity to function properly.

This part is designed in a cylindrical package with dimensions of 18 mm in diameter and 25 mm in length, and the terminals are spaced 7.5 mm apart. The dielectric used in this capacitor is wet aluminum, which generally offers greater capacitance per volume compared to dry types. Additionally, the EKXG251ELL151MM25S is capable of handling a ripple current of 860 mA and operates within a temperature range of -40°C to 105°C. The maximum leakage current is specified as 1.6 mA, a critical parameter for determining the efficiency and suitable applications of the capacitor.

From a compliance standpoint, the EKXG251ELL151MM25S meets several important standards including RoHS, Reach, and is characterized by a Pb-free terminal finish of matte tin that aligns with modern environmental and safety regulations. This part is listed as “End Of Life” in its lifecycle phase, which might affect availability and suggests it might be due for replacement in ongoing or new designs.

Industry Applications for EKXG251ELL151MM25S

The EKXG251ELL151MM25S aluminum electrolytic capacitor by Chemi-Con is versatile due to its electrical characteristics, potentially fitting several industrial applications. The following are conceptual examples where this capacitor could be utilized, although it should be noted that specific applications need to be verified and analyzed by professional engineering teams:

  • Communication and Networking: This capacitor could potentially be used in power supply units within communication devices where stability and tolerance to ripple currents are critical. Its ability to operate over a wide range of temperatures might make it suitable for outdoor telecommunications equipment.
  • Consumer Electronics: Given its moderate capacitance and voltage ratings, this part might find applications in consumer electronics that require voltage smoothing and filtering, such as in audio-visual systems.
  • Entertainment and Gaming: The capacitor’s characteristics could potentially serve in gaming consoles, particularly within power supplies where effective energy storage and filtering are necessary for smooth operation and performance.

These potential industry applications are illustrative and require detailed investigation by design teams to ensure compliance with specific standards and suitability for particular purposes.

About Chemi-Con

Chemi-Con is a recognized leader in the manufacture of aluminum electrolytic capacitors, which form a part of the broader category of capacitors. Known for their reliability and engineering excellence, Chemi-Con’s products, including the EKXG251ELL151MM25S, are widely used across various electronics sectors. Chemi-Con capacitors are particularly noted for their robust performance in demanding applications, offering capabilities such as high ripple currents and wide temperature operational ranges that make them preferable in industrial and consumer electronics.

Where to Find EKXG251ELL151MM25S by Chemi-Con

To purchase the EKXG251ELL151MM25S, or to find alternative Aluminum Electrolytic Capacitors that might be a fit for specific applications, potential buyers should consult resources like findchips.com. Historically, distributors such as LCSC and TTI have stocked this part, but inventory levels and availability can fluctuate. It is advisable for buyers to check current stock levels and pricing through findchips.com to get current market information.

Compare pricing for EKXG251ELL151MM25S and other Aluminum Electrolytic Capacitors at findchips.com