EKXG451ELL101MM40S by Chemi-Con

Overview of EKXG451ELL101MM40S by Chemi-Con

The EKXG451ELL101MM40S is classified within the subcategory of Aluminum Electrolytic Capacitors, known for their use in applications requiring high capacitance and voltage ratings. This particular model from Chemi-Con features a capacitance of 100 µF and a rated DC voltage of 450 V. It is a polarized capacitor, which means that the electrical charge can only flow in one direction, significantly optimizing performance in specific circuit configurations. The capacitor is designed with a wet aluminum dielectric and comes in a radial leaded package suitable for through-hole mounting.

This capacitor supports a substantial ripple current of 800 mA and has an operational temperature range from -25°C to 105°C, making it robust for various challenging environments. Its tolerance levels are set at ±20%, and it is equipped with leakage current specifications at 1.9 mA. Chemi-Con has designed this component to meet rigorous standards, with the part being RoHS compliant, reflecting adherence to hazardous substance regulations.

Industry Applications for EKXG451ELL101MM40S

The versatile characteristics of the EKXG451ELL101MM40S could potentially make it suitable for various industries. It’s important to note that these applications are conceptual and should be evaluated by engineering teams concerning specific requirements and standards.

  • Consumer Electronics: These capacitors might be used in power supply units for various consumer electronic products, where stability and tolerance to temperature variations are crucial. Products like high-performance audio systems, which require smooth voltage supply and noise minimization, could benefit from such capacitors.
  • Healthcare: In the healthcare industry, where equipment reliability and accuracy are critical, the high ripple current and robust temperature ratings might make these capacitors suitable for medical devices such as imaging equipment.
  • Communication and Networking: High-capacity capacitors could potentially be used in telecommunications infrastructure, including networking equipment where stable voltage and error minimization considerably impact performance and reliability.

Please note, these potential applications require thorough verification by professional teams to ensure compliance with industry standards and safety regulations specific to each domain.

About Chemi-Con

Nippon Chemi-Con Corporation, known for its extensive range of capacitor technologies, is a leading manufacturer of Aluminum Electrolytic Capacitors. The company’s commitment to quality and innovation is evident in capacitors like the EKXG451ELL101MM40S. Chemi-Con ensures that their capacitors meet stringent reliability standards and are suitable for a wide range of industrial applications, making them a preferred choice among electronics designers and engineers. They also excel in providing capacitors that offer high ripple current capacities and operational efficiency in extreme environmental conditions.

Where to Find EKXG451ELL101MM40S by Chemi-Con

For acquiring EKXG451ELL101MM40S, potential purchasers can explore several distributors. Although previously available through distributors such as LCSC and TTI, current stock levels and pricing can vary. It’s advisable to visit findchips.com for the latest information on available inventory from these and other distributors. Additionally, for those looking for alternatives or variants of the Aluminum Electrolytic Capacitors, findchips.com can serve as an excellent resource to compare several models and feature sets from Chemi-Con or other manufacturers.

Compare pricing for EKXG451ELL101MM40S and other Aluminum Electrolytic Capacitors at findchips.com