Overview of EKZE101ELL101MK16S by Chemi-Con
The EKZE101ELL101MK16S is an Aluminum Electrolytic Capacitor characterized by its polarization, wet aluminum dielectric material, and a rated DC voltage of 100V. With a tolerance range of ±20%, this capacitor offers a capacitance value of 100 µF. It is designed for through-hole mounting and comes in a radial leaded package, which is compliant with RoHS regulations. The typical physical dimensions include a diameter of 12.5 mm and a length of 16 mm, making it suitable for a variety of standard electronic applications where space and voltage ratings are factors.
This capacitor operates effectively within a broad temperature range from -40 °C to +105 °C, handling a ripple current of up to 300 mA, which indicates its suitability for applications involving fluctuating voltages. Other significant attributes include a leakage current rating of 0.1 mA, ensuring minimal loss of charge over time, and a dissipation factor (Tan Delta) of 0.08, which measures its efficiency in energy storage. Notably, the package’s termination is finished with matte tin, and it has a terminal pitch of 5 mm, all packaged in bulk for distribution. This product is also classified under EAR99 for commercial exporting and is Reach compliant.
Industry Applications for EKZE101ELL101MK16S
EKZE101ELL101MK16S could potentially serve an integral role in a wide range of industry applications, considering its versatile and robust electrical characteristics. Below are a few illustrative examples:
- Consumer Electronics: This capacitor might be used in the power supply sections of TVs, audio equipment, and home appliances, where stable voltage and effective ripple current handling are critical for device performance and longevity.
- Telecommunications: Communications equipment such as routers, switches, and modems could potentially utilize these capacitors to ensure smooth power delivery and management across variable operational temperatures.
- Computing and Data Storage: In computing hardware, including servers and storage systems, maintaining effective power regulation through components like the EKZE101ELL101MK16S helps in managing heat generation and enhancing the overall system reliability.
- Industrial Automation: This capacitor could be a choice for control mechanisms, such as in automated manufacturing equipment, where components must endure abrupt changes in power levels and ambient temperatures.
These potential applications are conceptual and would need further validation by engineering teams to ensure compliance with specific industry standards and operational requirements.
About Chemi-Con
Chemi-Con is among the leading manufacturers globally in the field of capacitors, especially noted for their range of Aluminum Electrolytic Capacitors. Their products, including the EKZE101ELL101MK16S, are widely acclaimed for their quality and reliability across various electronics sectors. Chemi-Con specializes in producing capacitors that cater to a diverse array of applications from consumer electronics to industrial power systems. Their capacitors are designed to offer durability and precision, which is critical in high-stakes environments such as medical equipment and industrial machinery.
Where to Find EKZE101ELL101MK16S by Chemi-Con
If you consider using the EKZE101ELL101MK16S for your projects, it is recommended to check availability and pricing through findchips.com. On this site, you can also explore other
Aluminum Electrolytic Capacitors that might be offered by Chemi-Con or other manufacturers. Historically, distributors such as TTI have carried this part; however, inventory levels and distributor availability can vary significantly over time.