EKZE350ETD102MK25S by Chemi-Con

Overview of EKZE350ETD102MK25S by Chemi-Con

The EKZE350ETD102MK25S is an aluminum electrolytic capacitor characterized by its polarized nature and aluminum (wet) dielectric material. It features a 35V rated (DC) voltage and a capacitance of 1000 µF. The tolerance levels for this capacitor are ±20%, which means they can deviate from the nominal capacitance by up to 20% in both the positive and negative directions. This part provides a substantial operational temperature range from -40°C to 105°C, accommodating diverse environmental conditions.

Fabricated by Nippon Chemi-Con Corporation, this component is presented in a cylindrical package with radial leads, suitable for through-hole mounting. It adheres to multiple compliance standards, including RoHS (Restriction of Hazardous Substances) and REACH, ensuring its suitability for global markets. The part’s diameter measures 12.5 mm, with a length of 25 mm and terminal pitch of 5 mm, facilitating its integration into various circuit designs. Given its high ripple current of 1662 mA and a maximum leakage current of 0.35 mA, this capacitor is capable of handling significant levels of current while maintaining low power dissipation, marked by a tan delta of 0.12.

Industry Applications for EKZE350ETD102MK25S

The versatile nature and robust features of the EKZE350ETD102MK25S make it an ideal candidate for use in various high-tech industries. This component could potentially be ideal for a range of applications within sectors that demand high reliability and long service life under varying environmental conditions. Below are some potential industry applications:

  • Computing and Data Storage: In computer systems and servers, this capacitor might potentially stabilize voltage and power supply, ensuring proper functioning under varying loads.
  • Consumer Electronics: Given their robust performance metrics, these capacitors could be used in power supplies for devices such as televisions and audio equipment, where they would enhance system reliability and audio fidelity.
  • Industrial Automation: The capacitor could be considered for use in control systems where operational temperatures may vary widely, and power integrity is critical for process reliability.
  • Telecommunications: This component might be used in telecommunication infrastructure to handle rapid signal variations, ensuring clear and reliable transmission and reception of signals.
  • Audio and Video Systems: Given the component’s low leakage current and high ripple current, it could be a good candidate for use in audio amplifiers and other audio/video systems requiring stable power delivery and minimal signal distortion.

Note that these potential industry applications are merely illustrative and necessitate thorough verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Chemi-Con

Nippon Chemi-Con Corporation is a prominent manufacturer in the realm of electronic components, particularly known for specializing in Aluminum Electrolytic Capacitors. They offer a wide array of capacitors, including the EKZE350ETD102MK25S, noted for their reliability and extensive application in various electronic equipment. Chemi-Con’s capacitors are designed to meet stringent requirements, ensuring endurance and performance in severe environmental conditions, which makes them a preferred choice in industries ranging from consumer electronics to industrial systems.

Where to Find EKZE350ETD102MK25S by Chemi-Con

To source the EKZE350ETD102MK25S by Chemi-Con, consider researching on findchips.com, where you can verify availability and compare prices across leading distributors. This capacitor, belonging to the category of Aluminum Electrolytic Capacitors, has been historically available at distributors such as TTI Europe, among others. However, for the most updated stock levels and pricing, visiting findchips.com is recommended. This platform will also allow you to explore alternate parts offered by Chemi-Con or other manufacturers, ensuring you have access to the best components as per your specifications.

Compare pricing for EKZE350ETD102MK25S and other Aluminum Electrolytic Capacitors at findchips.com