Overview of EKZE500ELL471MK20S by Chemi-Con
The EKZE500ELL471MK20S is an Aluminum Electrolytic Capacitor designed for through-hole mounting. It features a capacitance of 470 µF and a rated DC voltage of 50V. Its cylindrical package is polarized, suited for applications needing a specific charge orientation. This capacitor is part of the larger category of Aluminum Electrolytic Capacitors, known for their robustness and reliability in various electronic circuits.
With a negative and positive tolerance of ±20%, it offers flexibility in its operational voltage. The dielectric material is wet aluminum, which influences its capacitive properties. Moreover, the part has a radial leaded package, suited for traditional PCBs that accommodate radial formats. It has a temperature tolerance ranging from -40°C to +105°C, making it versatile across different climatic conditions.
The capacitor is ROHS compliant, ensuring it meets the latest environmental standards concerning hazardous substances. It has a maximum ripple current of 1025 mA and a tan delta of 0.1, indicating relatively low energy dissipation during its operation. The distinctive physical characteristics include a 12.5 mm diameter, 20 mm length, with a terminal pitch of 5 mm, facilitating its integration into various electronic assemblies.
Industry Applications for EKZE500ELL471MK20S
The versatile electrical and mechanical specifications of the EKZE500ELL471MK20S cater to a broad spectrum of industries. These potential applications are contingent on specific industry requirements and must be validated by appropriate engineering and design teams.
- Consumer Electronics: This capacitor could possibly be used in devices like power supplies for TVs, audio systems, and other home appliances where stability and ripple current handling are crucial.
- Telecommunications: In telecommunication equipment, such as transceivers and modems, this capacitor might provide the required stability and low leakage current, helping to maintain signal integrity.
- Computing and Data Storage: Power supplies for servers and storage units might incorporate these capacitors to handle fluctuating loads and enhance the reliability of data operations. The specified operating temperatures align well with the thermal dynamics of such environments.
- Electronics Manufacturing: In the production of electronic devices, these capacitors may serve in test equipment or within the products themselves, offering necessary charge control and durability.
Note: It is crucial to recognize that while these applications are potential fits for this component, each use case requires detailed analysis and adherence to industry-specific standards.
About Chemi-Con
Nippon Chemi-Con Corporation, the manufacturer of the EKZE500ELL471MK20S, is a leading producer of Aluminum Electrolytic Capacitors. They are recognized for their comprehensive range of capacitors, which includes models designed for various electronic applications. These products are renowned for their quality, long service life, and compliance with environmental standards such as RoHS and REACH.
Chemi-Con’s capacitors are commonly used in industries ranging from automotive systems to consumer electronics, ensuring stability and reliability in circuit designs. The consistency in their product quality and the broad operating temperatures of their capacitors makes them suitable for a wide array of applications. Furthermore, Chemi-Con continually focuses on technological advancements and market needs adjustment, maintaining their significant presence in the global electronics components market.
Where to Find EKZE500ELL471MK20S by Chemi-Con
To procure the EKZE500ELL471MK20S, it is recommended to visit findchips.com. Here you can search not only for this specific part but also explore alternative Aluminum Electrolytic Capacitors that might be available from Chemi-Con or other manufacturers.
Historically, distributors such as TTI, Quest Components, and TTI Europe have stocked this part. However, to get real-time information about availability, current stock levels, and pricing, checking on findchips.com is advisable.