EKZN101ELL151MJ25S by Chemi-Con

Overview of EKZN101ELL151MJ25S by Chemi-Con

The EKZN101ELL151MJ25S is an Aluminum Electrolytic Capacitor, characterized by its polarization and designed primarily for through-hole mounting. This component, suitable for operating at a rated DC voltage of 100V, features a capacitance value of 150 µF. It comes with a tolerance bracket of ±20%, which is typical for this type of capacitor.

Manufactured by Nippon Chemi-Con Corporation, this capacitor is constructed using aluminum with a wet dielectric material. Dimensionally, it measures 10 mm in diameter and 25 mm in length, with a terminal pitch of 5 mm. The capacitor supports a wide operating temperature range from -40 °C to 105 °C, making it versatile for various electronic environments. Additionally, its ripple current rating is 712 mA, and it has a leakage current of 0.15 mA, which are important parameters for applications involving high frequency and power management.

With certifications such as RoHS and REACH compliance, and an ECCN Code of EAR99, this capacitor aligns with necessary environmental and export regulations. It is packed in bulk and features a radial leaded package style, provided with a surface finish of matte tin on the terminals, enhancing its solderability and resistance to oxidation.

Industry Applications for EKZN101ELL151MJ25S

The EKZN101ELL151MJ25S, characterized by its robust electrical parameters and environmental compliance, could be potentially suitable for various industries. Here are three industries where this capacitor might find applications:

  • Consumer Electronics: Devices such as power supplies, audio equipment, and home appliances could utilize this capacitor. The high ripple current and wide temperature range allow for reliable operation under fluctuating loads and environmental conditions.
  • Computing and Data Storage: The capacitor could be potentially used in power management modules for servers and storage systems. The tolerance for significant temperature variations ensures performance stability in data centers, which can experience variable climactic conditions.
  • Telecommunications: In telecommunications equipment, stability and reliability are critical. The EKZN101ELL151MJ25S might be used in the power supplies of communication devices and infrastructure, benefitting from its high capacitance and robust build quality.

It’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and procurement teams to confirm suitability based on specific requirements and industry standards.

About Chemi-Con

Nippon Chemi-Con Corporation, the manufacturer of the EKZN101ELL151MJ25S, is a leading producer of Aluminum Electrolytic Capacitors. Chemi-Con has established a strong reputation in the Aluminum Electrolytic Capacitors market, offering a wide range of capacitors that meet diverse industrial needs. Their capacitors are known for their reliability and performance in demanding electronic applications.

With an extensive portfolio, Chemi-Con provides capacitors that cater to a variety of performance specifications, emphasizing attributes such as long life spans, low impedance, and high temperature tolerance, which are critical for many modern electronic applications.

Where to Find EKZN101ELL151MJ25S by Chemi-Con

To procure the EKZN101ELL151MJ25S, we recommend researching and confirming the availability on findchips.com. On this platform, you can access comprehensive information on stock levels and pricing from various distributors. Historically, distributors such as TTI have stocked this part, but availability can vary.

For those seeking alternatives or similar performance characteristics, it is also useful to browse other Aluminum Electrolytic Capacitors that might be offered by Chemi-Con or other manufacturers. This comparison can help in making an informed purchasing decision based on current needs and market availability.

Compare pricing for EKZN101ELL151MJ25S and other Aluminum Electrolytic Capacitors at findchips.com