Overview of EKZN630ELL122MM25S by Chemi-Con
The EKZN630ELL122MM25S is an Aluminum Electrolytic Capacitor characterized by its radial leaded configuration and specifications of 63V and 1200µF with a tolerance of ±20%. Produced by Nippon Chemi-Con Corporation, this capacitor is part of the broader category of Aluminum Electrolytic Capacitors. With a diameter of 18 mm and length of 25 mm, the part is designed for through-hole mounting which makes it suitable for a wide range of electronic applications.
Key attributes include a RoHS compliance, indicating that it meets EU standards for restriction of hazardous substances. The capacitor operates efficiently within a temperature range from -40°C to +105°C, making it viable for varied environmental conditions. Additionally, it features a high ripple current of 1758 mA, which suggests robust performance under pulsating voltage conditions. Its leakage current rating of 0.756 mA and a tan delta (dissipation factor) of 0.11 signify the capacitor’s efficiency in terms of energy loss during the charge and discharge cycles.
Industry Applications for EKZN630ELL122MM25S
The diverse electrical and thermal characteristics of the EKZN630ELL122MM25S might suggest its possible application across several industries:
- Consumer Electronics: It could potentially be used in devices like power supplies and audio systems, where capacitors stabilize voltage and filter noise in power circuits. The ability to handle higher ripple currents and maintain functionality over a broad temperature range adds to its viability in these applications.
- Computing and Data Storage: Servers and storage devices, which require high levels of precision and efficiency in power management systems, might use such capacitors. Their high capacitance and voltage ratings are critical for smoothing and filtering applications, which are substantial in computing environments prone to voltage fluctuations.
- Telecommunications: Telecom systems, which often require durable components capable of withstanding diverse environmental conditions without performance degradation, might integrate these capacitors. This is particularly plausible given their extended operational temperature range and reliability under varying electrical loads.
- Industrial Automation: In automated machinery and robotics, capacitors such as the EKZN630ELL122MM25S, with their capacity to handle high ripple currents and maintain output stability, would be a strategic component. Precision and durability under mechanical stress and temperature variations are crucial in such settings.
It should be noted that these potential industry applications are just illustrative and should be verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Chemi-Con
Nippon Chemi-Con Corporation, a leading manufacturer in the capacitor industry, is revered for its broad range of capacitor technologies with a special focus on Aluminum Electrolytic Capacitors. They bring extensive expertise and manufacturing prowess, producing capacitors like the EKZN630ELL122MM25S, which are esteemed for their quality and reliability. Known for their innovation in the capacitor market, Chemi-Con continues to provide components that meet stringent specifications required by modern electronic devices and industrial applications.
Where to Find EKZN630ELL122MM25S by Chemi-Con
To source the EKZN630ELL122MM25S, findchips.com is a reliable platform incisively equipped to connect buyers with active distributors. Users can view up-to-date inventory statuses and compare prices at a glance. While distributors such as TTI and TTI Europe have historically stocked this item, availability can vary. Hence, using findchips.com ensures access to the most current stock information and a broader spectrum of suppliers.
At findchips.com, potential buyers not only have access to resources for acquiring EKZN630ELL122MM25S but can also explore alternatives provided by Chemi-Con or other manufacturers in the species of Aluminum Electrolytic Capacitors.