Overview of EKZN800ELL391MK25S by Chemi-Con
The EKZN800ELL391MK25S by Chemi-Con is an Aluminum Electrolytic Capacitor in a radial leaded package, specifically designed to handle 80V and 390μF with a tolerance of ±20%. These capacitors are polarized, featuring a wet aluminum dielectric material, and are leaded with a matte tin terminal finish. Notably, it supports a wide operating temperature range from -40 °C to 105 °C, making it versatile for various environmental conditions.
The capacitor boasts a diameter of 12.5 mm and a length of 25 mm, equipped with two terminals with a 5 mm pitch for through-hole mounting. This capacitor is particularly noted for its leakage current of 0.312 mA and a substantial ripple current rating of 1105 mA. The product adheres to several compliance codes including RoHS, REACH, and is categorized under ECCN EAR99, marking it suitable for a wide range of market applications without extensive export restrictions. The HTS code for this capacitor is 8532.22.00.20, indicating its classification under electronic capacitors in international trade.
Industry Applications for EKZN800ELL391MK25S
The EKZN800ELL391MK25S capacitor’s characteristics render it suitable for a variety of applications across multiple industries. Its high ripple current rating and tolerance for a broad range of operating temperatures enhance its adaptability in different environments and applications:
- Consumer Electronics: Devices like power supplies in televisions, audio equipment, and home appliances could potentially utilize such capacitors for smoothing and filtering applications where higher voltage and thermal resilience are required.
- Industrial Automation: In industrial settings, capacitors like the EKZN800ELL391MK25S might be used in motor drives, automation machinery, and power management systems that require reliable performance under varying thermal conditions and consistent electronic noise mitigation.
- Computing and Data Storage: Power supplies within servers or high-performance computers could also benefit from these capacitors, especially given their ability to handle significant ripple currents which is crucial for maintaining stability in power distribution within these systems.
- Telecommunications: The capacitors may be used in telecommunications equipment, aiding in power management and signal processing tasks that require components to endure fluctuating environmental temperatures and electrical load conditions.
Please note, the suitability of EKZN800ELL391MK25S for these potential applications might require additional analysis and verification by engineering and design teams to ensure compliance with specific industry standards and safety requirements. These applications are conceptual and illustrative of possibilities and do not imply direct suitability without proper evaluation.
About Chemi-Con
Chemi-Con is regarded as one of the world’s leaders in the development and production of Aluminum Electrolytic Capacitors. With a rich history and a broad product line that ranges from simple capacitors to highly sophisticated electronic components, Chemi-Con caters to a wide array of needs in the electronics industry. Their products, including the EKZN800ELL391MK25S, are known for their reliability, innovation, and adherence to the highest standards of material and production quality. The company ensures each product, including similar aluminum electrolytic capacitors, is engineered to meet rigorous standards and diverse customer requirements across various sectors.
Where to Find EKZN800ELL391MK25S by Chemi-Con
To purchase the EKZN800ELL391MK25S capacitor, it is advisable to utilize platforms like findchips.com. This website not only lists availability but also provides current pricing from various distributors. Historically, distributors such as TTI have stocked this item, but to ensure up-to-date information on availability and pricing, visiting findchips.com is recommended. Here, one can also explore other Aluminum Electrolytic Capacitors that might be offered by Chemi-Con or other manufacturers.