EL3H7(B)(TA)-VG by Everlight Electronics Co Ltd

Overview of EL3H7(B)(TA)-VG by Everlight Electronics Co Ltd.

The EL3H7(B)(TA)-VG is a single-channel transistor output optocoupler designed for high voltage isolation and efficient signal transmission. It features a compact SSOP-4 package, which allows for surface mounting, making it suitable for space-constrained applications. This optocoupler is notable for its impressive isolation voltage capability of 3750V, a critical feature for ensuring safety and performance in electrical systems. The part is also halogen-free and compliant with RoHS regulations, aligning with contemporary environmental standards in electronic manufacturing.

This particular optocoupler operates effectively between temperatures of -55°C to 110°C, providing flexibility for various applications across different environments. It supports a maximum forward current of 0.05 A and a maximum forward voltage of 1.4 V. The device also boasts a minimum current transfer ratio of 130%, indicating its efficiency in transferring the input signal to the output side. Another significant feature is the dark current, which is capped at 100 nA, contributing to its effectiveness in minimizing noise in electronic circuits.

Per current information, the EL3H7(B)(TA)-VG is part of a broader portfolio of optoelectronic components by Everlight Electronics Co Ltd., which underscores its ongoing commitment to high-quality products designed for a range of applications in the optoelectronics sector.

Industry Applications for EL3H7(B)(TA)-VG

The EL3H7(B)(TA)-VG could potentially find applications in several industries, particularly those that require reliable electrical isolation and signal modulation.

  • Industrial Automation: The optocoupler might be used in programmable logic controllers (PLCs) or motor drive applications where safety and effective commutation of signals are necessary. The high isolation voltage would be helpful in protecting sensitive electronics from high-voltage spikes.
  • Robotics and Drones: In robotics, the component could be utilized for signal isolation between control circuits and power devices, facilitating a safer operation. Similar applications might be found in drone technology, where the optocoupler could assist in isolating control signals and preventing ground loops.
  • Aerospace and Defense: Although application in this sector would require stringent compliance with various standards, the EL3H7(B)(TA)-VG may serve in systems for data transmission in harsh environments, providing stability and reliability in avionics components.
  • Education and Research: The optocoupler might serve in educational kits and experimental setups where students and researchers need components that provide safe isolation for signal processing experiments.

It should be noted that these potential industry applications are only conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About Everlight Electronics Co Ltd.

Everlight Electronics Co Ltd. is a manufacturer that operates within the optoelectronics sector, particularly specializing in optocouplers. The company is known for its focus on developing devices such as the EL3H7(B)(TA)-VG and other similar components. Everlight places a strong emphasis on creating products that meet international safety and environmental standards, including UL and VDE approvals, which are vital for a wide range of electronic applications.

In addition to the EL3H7(B)(TA)-VG, Everlight offers a variety of optocoupler models catering to different requirements, focusing not only on performance but also enhancing usability in diverse applications. The company’s breadth of products provides a valuable resource for designers and engineers looking for reliable solutions for signal isolation in electronics.

Research Price and Stock for EL3H7(B)(TA)-VG by Everlight Electronics Co Ltd on Findchips.com

For those interested in acquiring the EL3H7(B)(TA)-VG, it is advisable to research stock levels and pricing on Findchips.com. By using this platform, you can find detailed information regarding the current availability of the part, including options for similar Optocoupler components offered by both Everlight and other manufacturers.

This part has historically been available through several distributors, such as Win Source Electronics, EBV Elektronik, Avnet Asia, and DigiKey. However, periodic updates and changes in stock levels necessitate a direct inquiry into Findchips for the latest information.

Compare pricing for EL3H7(B)(TA)-VG and other Optocoupler / Optoelectronics at findchips.com