Overview of EM357-RTR by Silicon Laboratories Inc.
The EM357-RTR is a sophisticated telecom circuit packaged in a QFN-48 format. It operates as an RF transceiver with a frequency range from 2.4 GHz to 2.5 GHz, suitable for applications requiring a data rate up to 5 Mbps. The device supports O-QPSK RF/IF modulation and is designed to handle an industrial temperature range from -40 to 85°C. With a receiving current of 26.5 mA and a supply voltage requirement of a minimum of 2.1 V, this circuit provides a versatile solution for advanced telecommunication implementations.
This RF transceiver also integrates MCU functionality that complies with the 802.15.4 standard, making it an all-in-one solution for wireless communications. The compact and efficient QFN (Quad-Flat No-leads) packaging measures just 7×7 mm with a height of up to 1 mm, which meets stringent space requirements while offering robust connectivity options with its 48 pins layout. Notably, EM357-RTR is recognized for being RoHS and REACH compliant, ensuring adherence to current environmental regulations.
Industry Applications for EM357-RTR
In its capacity as a versatile RF transceiver and MCU, the EM357-RTR can potentially serve a broad spectrum of industries. While the specific adaptation of this device depends on precise engineering and design verifications, here are a few illustrative examples where this type of device might be utilized:
- Internet of Things (IoT): In IoT applications, devices like the EM357-RTR potentially facilitate enhanced connectivity solutions in smart home devices or industrial IoT sensors, thanks to its high data rate and reliable temperature performance.
- Consumer Electronics: This part could be integrated into wireless communication devices such as advanced remote controls, gaming devices, or wearable technology, requiring minimal power consumption and small form factors due to its efficient packaging and power requirements.
- Smart Cities: Cities implementing smart infrastructure solutions might use devices like EM357-RTR in applications ranging from traffic management systems to public Wi-Fi networks, especially benefiting from its robust temperature range and high-frequency operation.
It should be noted that these potential industry applications are conceptual and should be validated by engineering and design teams for compliance with industry standards and specific requirements.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. is a prominent player in the development of advanced integrated circuits and software solutions, with a strong foothold in the Other Telecom ICs market. The company is known for its focus on innovation and quality, providing a range of solutions from sensors and microcontrollers to wireless and broadband components. The EM357-RTR is one of Silicon Laboratories’ products designed to address advanced telecommunication needs, demonstrating their expertise in creating versatile and reliable telecom circuits.
Where to Find EM357-RTR by Silicon Laboratories Inc
To locate and purchase the EM357-RTR, potential buyers are recommended to utilize findchips.com. This site provides an efficient search and comparison of electronic components from various distributors. Historically, the part has been available from distributors like Win Source Electronics, Chip1Stop, Ameya Holding Limited, Mouser Electronics, DigiKey, and Newark. However, to get the most current stock levels and pricing, checking real-time data on findchips.com is advisable. For those seeking alternative solutions or parts similar to the EM357-RTR within the Other Telecom ICs category, findchips.com also provides a platform to explore various options offered by Silicon Laboratories Inc and other manufacturers.