Overview of EM6K34T2CR by ROHM Semiconductor
The EM6K34T2CR is a dual N-channel, enhancement mode MOSFET from ROHM Semiconductor, designed for switching applications. This part supports a drain-source voltage of up to 50V and a continuous drain current of 0.2A. The device is packaged in a SOT-563 format, which includes 6 pins. Its small outline and low on-resistance of 2.8 Ω make it suitable for high efficiency, compact designs.
The transistor’s maximum power dissipation is 0.15 watts, and the operating temperature can range up to 150°C, accommodating conditions in high-temperature environments. Furthermore, the EM6K34T2CR comes with built-in diodes for additional circuit protection. With surface mount technology, this part is ideal for automated assembly processes.
It is noteworthy that the part is compliant with the latest environmental standards, including RoHS and REACH, indicating the exclusion of hazardous substances in its manufacturing. The part’s status is Active according to its life cycle code, and it is generally available with a factory lead time of 16 weeks.
Industry Applications for EM6K34T2CR
The EM6K34T2CR is applicable in various industries due to its robust switching capabilities and compact size. However, it’s important to note that the potential applications listed here are conceptual and should be verified by appropriate engineering teams for specific requirements and standards compliance.
- Consumer Electronics: This part could potentially be used in the power management systems of various consumer electronic devices such as smartphones, tablets, and laptops, where efficient power distribution and space conservation are crucial.
- Internet of Things (IoT): In IoT devices, effective power switching is essential for extending battery life and reducing size. The EM6K34T2CR could potentially be found in home automation systems and wearable technology.
- Smart Cities: For applications in smart lighting and smart meters, where reliable and efficient switching is vital, this MOSFET could be utilized to enhance performance and reliability.
- Robotics and Drones: In robotics and drone technology, the need for efficient power control in a compact package makes the EM6K34T2CR potentially suitable for managing battery power to various sensors and actuators.
These are mere examples, and each use case should be rigorously analyzed for suitability and performance by specialized teams.
About ROHM Semiconductor
ROHM Semiconductor is a prominent player in the field of semiconductors, with a strong focus on the manufacture of integrated circuits, transistors, diodes, and other semiconductor devices. Their expertise in the manufacturing of Small Signal Field-Effect Transistors is particularly notable, and their products are well-regarded for reliability and innovation.
The EM6K34T2CR is part of this strong lineage, representing ROHM’s commitment to providing advanced electronic components that meet the dynamic and ever-growing demands of the technology sector.
Where to Find EM6K34T2CR by ROHM Semiconductor
To source the EM6K34T2CR, potential buyers should consider using findchips.com. This site allows users to check current stock levels and compare prices from various distributors. Historically, this part has been stocked by distributors such as DigiKey, Mouser Electronics, Farnell, and Future Electronics. However, for the most current availability and pricing, visiting findchips.com is recommended.
Additionally, if alternatives are required, the Small Signal Field-Effect Transistors link can be used to explore similar parts offered by ROHM Semiconductor or other manufacturers, ensuring the best fit for specific applications.