Overview of EMD9T2R by ROHM Semiconductor
The EMD9T2R is a small signal bipolar transistor configured as a dual NPN and PNP device. This part features a collector current (I(C)) rating of 0.07 A and can withstand a collector-emitter voltage (V(BR)CEO) up to 50 V. The configuration comprises two separate elements with a built-in resistor, indicating it is suited for a range of applications in switching and amplification circuits. The device is built using silicon and complies with ROHS standards, ensuring that it is free from hazardous substances as identified in the regulations.
With a robust package characterized as EMT6 with 6 pins, the EMD9T2R is designed for surface mounting, which can help save space on printed circuit boards (PCBs). Other notable attributes include a power dissipation of 0.15 W, a minimum DC current gain (hFE) of 68, and a transition frequency (fT) of 250 MHz. The package is made from plastic/epoxy materials and supports a maximum operating temperature of 150 °C. This part is currently in active production and is compliant with both REACH and RoHS directives. The factory lead time for the part is reported to be around 13 weeks as of the current writing.
Industry Applications for EMD9T2R
The EMD9T2R could find its applications across various industries. Here are some potential use cases where this part might be utilized:
- Consumer Electronics: The EMD9T2R might be used in devices such as remote controls or audio amplifiers. Its small size and efficient switching capabilities could allow for enhanced circuit design while saving space on PCBs.
- Industrial Automation: In industrial control systems, the EMD9T2R could potentially be effective for signal amplification and switching in automation devices. The power dissipation and current ratings could support various control circuits and sensors.
- Telecommunications: With a transition frequency of 250 MHz, this transistor might be suitable for signal processing applications in telecommunications equipment. The device could support modulation and amplification of signals in various telecom devices.
- Robotics and Drones: In robotics applications, the EMD9T2R might serve as a switching element in motor control circuits. The dual NPN/PNP configuration and built-in bias resistors could facilitate control logic in smaller robotic systems or drones.
- Medical Imaging: Although the part lacks specific medical certifications, it may still be utilized in low-power applications for medical imaging equipment, depending on the design requirements and adherence to safety standards.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to specific application requirements and industry standards.
About ROHM Semiconductor
ROHM Semiconductor is recognized for its commitment to innovation in the field of electronic components, particularly in the field of transistors, including EMD9T2R. The manufacturer’s extensive portfolio includes a variety of small signal bipolar transistors, offering solutions for signal amplification and switching in numerous applications. ROHM’s focus on quality and compliance with international standards further establishes its credibility within the semiconductor industry.
In addition to the EMD9T2R, ROHM Semiconductor offers several similar parts in the small signal bipolar transistor category. Their products are designed to meet the diverse needs of applications ranging from consumer electronics to industrial automation, illustrating their capability to provide components that meet varying performance and size requirements.
Research Price and Stock for EMD9T2R by ROHM Semiconductor on Findchips.com
For those considering the EMD9T2R, it is advisable to research current stock levels and pricing on Findchips, which aggregates data from multiple electronic parts distributors. The subcategory of Small Signal Bipolar Transistors can also be explored for alternatives that may be offered by ROHM Semiconductor or other manufacturers.
Some of the distributors where the EMD9T2R has historically been available include Win Source Electronics, Chip One Stop, Avnet Asia, and DigiKey. However, it is important to check Findchips for the most accurate and current stock availability and pricing data.