EMI8143MUTAG by onsemi

Overview of EMI8143MUTAG by onsemi

The EMI8143MUTAG by onsemi is a Common Mode Filter with Electrostatic Discharge (ESD) protection, specifically designed for HDMI applications. Packaged in a small XDFN16 (DFN for Extreme Density), this component features 8 data lines and operates with a common-mode filter circuit. It is characterized by a 6-ohm output impedance and a capacitance of 2.9 pF. Ideal for high-speed data integrity and protection against ESD, the EMI8143MUTAG is also RoHS compliant and supports a temperature range from -40 °C to 85 °C, ensuring reliability in various environmental conditions. This component is supplied on a 3000-reel, optimizing for mass production and assembly line efficiency.

Industry Applications for EMI8143MUTAG

The EMI8143MUTAG by onsemi is potentially beneficial across various industries due to its specific features that enhance data line integrity and protection. However, the scenarios listed below are conceptual and should be rigorously evaluated by professional engineering teams for compliance with industry specifics and exact application requirements. The choice of this part might be influenced by its impedance, filter type, or ESD protection capabilities.

  • Consumer Electronics: Devices such as smart TVs, gaming consoles, and home theater systems that utilize HDMI interfaces could benefit from the EMI and ESD protection provided by this filter. Its small footprint and efficiency in handling high-speed signals might enhance the performance and durability of such devices.
  • Telecommunications: In telecommunications equipment, where data integrity and protection are paramount, using filters like the EMI8143MUTAG might mitigate disruptions caused by noise and potential ESD damages.
  • Computing and Data Storage: High-performance computers and servers that utilize HDMI or similar high-speed interfaces might include this type of common mode filter to maintain data integrity and shield against external electrical disturbances.
  • Video Systems: In professional video production and broadcasting, maintaining signal integrity is crucial. The EMI8143MUTAG could potentially be employed in such applications to ensure clear signal transmission without interference.

Note: These application scenarios are conceptual and must be verified and tested within the specific context of the intended use.

About onsemi

onsemi, the manufacturer of the EMI8143MUTAG, is a significant player in the semiconductor industry, specializing in various types of electronic components including a vast range of filters. The company’s commitment to innovation is evident in their diversified product lineup, which features several filters including Data Line Filters. onsemi focuses on sustainable, energy-efficient products, and their portfolio in Data Line Filters exemplifies this by offering components like the EMI8143MUTAG that help mitigate electromagnetic interference (EMI) while providing electrostatic discharge protection across various applications.

Where to Find EMI8143MUTAG by onsemi

To secure EMI8143MUTAG, it is advised for interested buyers to explore findchips.com, particularly for verifying up-to-date inventory status and pricing. Historically, this component has been stocked by distributors such as Mouser Electronics, DigiKey, and Future Electronics. However, for real-time availability and competitive pricing, checking through Findchips.com might provide alternative sources and possibly discover related parts from onsemi or other manufacturers under the Data Line Filters category.

Compare pricing for EMI8143MUTAG and other Data Line Filters / Filters at findchips.com