Overview of EMIF02-USB03F2 by STMicroelectronics
The EMIF02-USB03F2 by STMicroelectronics is a 2-line electromagnetic interference (EMI) filter and electrostatic discharge (ESD) protection device, specifically designed for USB interfaces. This dual-functional component comes in a flip-chip package, incorporating a resistor-capacitor (RC) Pi filter circuit. With 12 pins and adherence to the EMIF series product range, it is designed to enhance the integrity and stability of data flowing through USB connections by minimizing the impact of EMI and preventing damage through ESD.
The design targets applications requiring durable and reliable USB connectivity solutions, particularly while handling sensitive data transfers. With a compact form factor including dimensions of 1.94 mm in length, 1.44 mm in width, and a minimal height of 0.65 mm, the EMIF02-USB03F2 is efficient for integrated environments and highly compact electronics. Additionally, the component is RoHS compliant and supports a maximum operating temperature range from -40 °C to 85 °C, suited for diverse environmental conditions.
Industry Applications for EMIF02-USB03F2
The EMIF02-USB03F2 supports various applications across several industrial boundaries where USB connections are prevalent. Here are potential applications in selective industries:
- Consumer Electronics: This component might be utilized in smartphones, tablets, and other portable devices where maintaining the integrity of the USB interface is crucial for the reliability and performance of the device. It potentially serves in a preventive role against ESD damage during connections to other devices like USB chargers or computer USB ports.
- Computing and Data Storage: Devices such as laptops, desktop computers, and external storage devices could incorporate the EMIF02-USB03F2 to protect against data corruption caused by EMI and to ensure user safety against static discharges. Given the compact footprint of the EMIF02-USB03F2 and its compatibility with USB interfaces, it could be potentially integrated into motherboards or peripheral devices.
Note: These potential industry applications for the EMIF02-USB03F2 are conceptual/illustrative and should be analyzed and verified by engineering and design teams to ensure industry standards and specific application requirements are met.
About STMicroelectronics
STMicroelectronics is a global semiconductor company that provides a variety of electronic components, including a broad range of Data Line Filters. A key product in this category is the EMIF02-USB03F2, which stands out with its integrated ESD protection and EMI filtering capabilities for USB interfaces. STMicroelectronics is known for innovative product development and commitment to quality and reliability, with a strong portfolio of electronic components suitable for a multitude of industries including computing, consumer electronics, and telecommunications.
Where to Find EMIF02-USB03F2 by STMicroelectronics
To procure the EMIF02-USB03F2, buyers can visit findchips.com to check availability and current pricing. This part has historically been available through distributors like Chip1Stop, Avnet Silica, Future Electronics, Digi-Key, and Newark. However, stock levels and distributor availability can fluctuate, so it is recommended to verify real-time information through the findchips.com platform.
Additionally, for alternatives and other Data Line Filters that might be offered by STMicroelectronics or other manufacturers, refer to the dedicated section for Data Line Filters on findchips.com. This page provides a comprehensive look at various models and specifications, helping engineers and procurement specialists compare and select the best fit for their specific needs.