Overview of EMIF03-SIM02M8 by STMicroelectronics
The EMIF03-SIM02M8 is a 3-line electromagnetic interference (EMI) filter with integrated electrostatic discharge (ESD) protection, specifically designed for SIM card interfaces. This component, manufactured by STMicroelectronics, features a compact ultra-thin QFN-8 package, making it suitable for mobile and telecommunications applications where space-saving is critical.
This part is characterized by a capacitance of 17 µF, ensuring adequate filtering capabilities for maintaining signal integrity in data lines. The EMIF03-SIM02M8 operates effectively within a temperature range from -40 °C to +85 °C, accommodating varying environmental conditions. As per its compliance attributes, it meets RoHS, REACH, and IEC standards, and is categorized under EAR99 in the ECCN code, making it widely acceptable for global usage without significant export restrictions. Factory lead time for this part is listed as 13 weeks, as of the current writing.
Industry Applications for EMIF03-SIM02M8
The characteristics of the EMIF03-SIM02M8 suggest its suitability for a range of industry applications. Noteworthy is its potential for use in environments requiring robust EMI filtering and ESD protection. Here are a few industries that could benefit from its integration:
- Telecommunications: In an industry where signal integrity is paramount, the EMIF03-SIM02M8 could potentially be used in devices such as modems, routers, and switches. Its EMI filtering capabilities may help in maintaining clear data transmission by minimizing interference.
- Consumer Electronics: For consumer devices like smartphones, tablets, and other personal electronics, this component might be utilized in SIM card slots, offering protection against static discharges and filtering unwanted noise from data transmissions.
- Computing and Data Storage: Devices such as laptops, servers, and data storage systems could potentially utilize this filter to safeguard interfaces and maintain data integrity against external electromagnetic disturbances.
Note that these potential industry applications are conceptual and need detailed engineering and design verification, ensuring they meet specific standards and requirements before deployment.
About STMicroelectronics
STMicroelectronics is a global leader in developing and delivering semiconductor solutions, including a wide array of Data Line Filters. They are well-recognized for their comprehensive range of filter products which protect against EMI and ESD across a variety of applications. The EMIF03-SIM02M8 is a testament to their commitment to offering advanced technology solutions that enhance the operability and longevity of electronic components. Known for their innovation in various electronic markets, STMicroelectronics continues to provide components that meet stringent specifications and are suitable for high-performance applications.
Where to Find EMIF03-SIM02M8 by STMicroelectronics
To purchase the EMIF03-SIM02M8 or explore similar options, it is recommended to conduct a thorough search via findchips.com. This service offers comprehensive details about current stock levels, pricing, and availability from various distributors. Historically, EMIF03-SIM02M8 has been distributed by entities such as LCSC, Mouser Electronics, DigiKey, and Avnet Americas, to name a few. To find more about this part and other Data Line Filters, you can reference the respective section on findchips.com. This will provide not only specifics about this component but also alternatives that might be offered by STMicroelectronics or other manufacturers.