Overview of EMK107B7474KAHT by TAIYO YUDEN
The EMK107B7474KAHT is a ceramic capacitor designed for general-purpose applications. With a capacitance of 0.47 µF and a voltage rating of 16 V, this capacitor is built to handle various electronic tasks. It features a size code of 0603 (1.6 mm x 0.8 mm), making it suitable for surface mount technology (SMT). The temperature coefficient is classified as X7R, which means it has a dielectric material that can operate effectively over a temperature range of -55°C to +125°C. This range indicates its versatility in different environmental conditions.
The part has a negative tolerance of 10% and a positive tolerance of 10%, thus ensuring a reasonably accurate operational performance. It is compliant with both RoHS and REACH regulations, which can be essential for manufacturers concerned with environmental standards. The packaging method for this component is a 7-inch reel with a 4 mm pitch, facilitating efficient handling and placement in automated assembly processes.
As of the current writing, the factory lead time for this part is 11 weeks, which is important for planning procurement and design timelines. The EMK107B7474KAHT is classified under the electronic parts subcategory of Ceramic Capacitors in the overall category of Capacitors. With a multilayer design, its dimensions and properties make it a compact solution for achieving high capacitance values in tight spaces.
Industry Applications for EMK107B7474KAHT
The EMK107B7474KAHT might find applications across various industries due to its general-purpose nature and technical specifications. Below are some potential industries that could benefit from its use:
- Consumer Electronics: In consumer electronics, the capacitor might be used in devices such as smartphones, tablets, and other handheld gadgets. Its small size and reliable performance could support noise filtering and signal coupling in audio and video systems.
- Robotics and Drones: The component may be utilized in the electronics embedded in robotics and drone technologies. Its temperature resilience and compact form factor might be beneficial for controlling circuits and managing power supplies within these devices.
- Telecommunications: In telecommunications equipment, this part could play a role in decoupling and bypass applications. With its X7R dielectric, it could stabilize voltage levels, which is critical for maintaining signal integrity in high-frequency environments.
- Automotive Electronics: Although automotive applications are contingent upon meeting specific standards such as AEC-Q200, this capacitor might be suitable in electronic control units (ECUs) or infotainment systems if applicable standards are met. Its compact size and thermal stability may be advantageous in various automotive electronic systems.
- Healthcare Devices: In the healthcare sector, the EMK107B7474KAHT could potentially be used in medical imaging devices or monitoring equipment, provided it meets any necessary industry standards. Its compliance with RoHS regulations makes it a suitable candidate for applications requiring environmentally safe components.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a manufacturer well-versed in producing high-quality electronic components, particularly in the field of capacitors. Their offerings include a range of products from multilayer ceramic capacitors (MLCCs) to specialty capacitors, such as the EMK107B7474KAHT. They focus on producing components that comply with international standards, making their products suitable for a variety of applications across multiple industries.
TAIYO YUDEN’s ceramic capacitors are well-regarded for their reliability and performance, with various specifications tailored to meet different operational requirements. In addition to the EMK107B7474KAHT, they manufacture numerous similar parts that provide alternatives for designers and engineers looking to meet specific performance benchmarks. Their commitment to innovation and quality has established them as a notable player in the global electronics market, particularly in the realm of capacitors.
Where to Find EMK107B7474KAHT by TAIYO YUDEN
Historically, the part has been available through various distributors, including:
- Ameya Holding Limited
- TTI
- DigiKey
- Future Electronics
However, it is essential to check findchips.com for the latest information on current stock levels and pricing, as availability may vary between distributors.