Overview of EMK212BB7106MG-T by TAIYO YUDEN
The EMK212BB7106MG-T by TAIYO YUDEN is a Ceramic Capacitor characterized by its 10µF capacitance value, 16V rated voltage, and ±20% tolerance. It belongs to the X7R dielectric material family, which is known for its reliable performance over a wide temperature range, making it suitable for a variety of general-purpose applications. The compact 0805 package size (2mm x 1.25mm x 1.25mm) combined with its surface mount technology (SMT) design facilitates ease of integration into a wide array of electronic circuit designs.
This capacitor is distinguished by its multilayer construction, which enhances its reliability and electrical performance. The operating temperature range of -55ºC to +125ºC and the temperature coefficient of 15% ppm/°C make the EMK212BB7106MG-T an adaptable component suitable for challenging environments. Additionally, its compliance with Pb-free and RoHS standards, along with its Reach and EAR99 compliance, assures users of its environmental and regulatory adherence.
As of the current writing, the factory lead time for this part is listed as 50 weeks, indicating potential wait times for order fulfillment. This is an important consideration for project planning and procurement strategies.
Industry Applications for EMK212BB7106MG-T
The EMK212BB7106MG-T’s technical attributes enable its use across a diverse range of industry applications. Its general-purpose nature, combined with specific characteristics like temperature stability and reliability, makes it a viable option for numerous technologies. Note, these potential applications are illustrativeand should be verified by engineering and design teams according to specific industry standards and requirements. Possible applications for the EMK212BB7106MG-T include:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate this capacitor due to its compact size, reliability across a broad temperature range, and general-purpose capability. The X7R dielectric is favorable for such devices that require stable capacitive values over varying temperatures.
- Industrial Automation: Machinery and control systems that operate in environments with fluctuating temperatures could benefit from this capacitor’s stable performance. The device’s durability and reliability under diverse conditions potentially make it suitable for sensors, control units, and power management systems within this sector.
- Telecommunications: Network equipment such as switches, routers, and base stations that require consistent performance for long-term reliability might use the EMK212BB7106MG-T. Its effectiveness over a wide operating temperature range ensures stable operation in facilities with varying environmental conditions.
- Aerospace and Defense: While the part is not specifically listed as meeting military specifications, its operating temperature range and robustness might make it useful for non-critical components in aerospace and defense applications that do not require MIL-spec parts. It’s crucial to verify the suitability of this part for such applications with due diligence.
- Computing and Data Storage: Given its general-purpose nature and reliability, this capacitor can possibly be used in computing hardware, such as motherboards, hard drives, and solid-state drives, where stable electrical characteristics are essential for data integrity and device performance.
These industry applications are conceptual and require proper vetting by design teams for compliance and suitability.
About TAIYO YUDEN
TAIYO YUDEN is a renowned global manufacturer known for its extensive range of electronic components, with a particularly strong focus on Ceramic Capacitors. The company’s products, including the EMK212BB7106MG-T, are highly sought after in the electronics industry for their quality, reliability, and innovative design. TAIYO YUDEN’s portfolio encompasses a wide variety of capacitors, designed to suit a vast array of application needs, from general-purpose to application-specific requirements. Their commitment to research and development ensures a continual advancement in their product offerings, adapting to the evolving needs of the electronics industry.
Where to Find EMK212BB7106MG-T by TAIYO YUDEN
To purchase the EMK212BB7106MG-T capacitor or to explore alternatives, findchips.com offers an extensive and up-to-date listing. Through Findchips, potential buyers can access current stock levels, competitive pricing, and availability from a range of distributors. It’s a reliable resource for procurement specialists and engineers seeking Ceramic Capacitors for their projects. Historically, the EMK212BB7106MG-T has been available from distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey, among others. However, stock levels and availability are subject to change, making it essential to confirm the current status directly on findchips.com.