Overview of EMK316BB7226ML-T by TAIYO YUDEN
The EMK316BB7226ML-T by TAIYO YUDEN is a multi-layer ceramic capacitor (MLCC) designed for general purpose applications. It features a capacitance of 22 µF at a voltage rating of 16V and has a tolerance of ±20%. This component operates within a dielectric characteristic of X7R, which maintains its capacitance stability across a temperature range of -55ºC to +125ºC. The component comes in a 1206 package size (3.2 mm x 1.6 mm), adhering to the SMT (Surface Mount Technology) standards, making it suitable for automated assembly processes.
This capacitor’s construction allows for a stable capacitance in environments with fluctuating temperatures, thanks to its X7R dielectric material that exhibits less variation in capacitance with temperature and applied voltage compared to other dielectric materials. The dimensions and tolerance make the EMK316BB7226ML-T appropriate for applications requiring a compact, reliable, and versatile capacitor.
The part is certified as RoHS and Reach compliant, ensuring it meets current environmental standards restricting the use of hazardous materials. It is also characterized with the JESD-609 Code e3 for its lead-free and RoHS compliant terminal finishes, featuring Matte Tin (Sn) with Nickel (Ni) barrier which enhances its solderability and resistance to corrosion.
Note: The factory lead time for this product is currently listed as 11 weeks, reflecting the manufacturing and delivery timeframe as of the current writing.
Industry Applications for EMK316BB7226ML-T
The following potential applications for the EMK316BB7226ML-T in various industries are conceptual and illustrative. Engineering and design teams need to conduct thorough analysis and verification to ensure the part meets application-specific requirements and industry standards.
- Consumer Electronics: This capacitor might be found in a wide array of consumer electronics, including portable devices like smartphones, tablets, and laptops, where its compact size, reliability, and temperature stability could potentially benefit power management circuits, LED drivers, or audio interfaces.
- Telecommunications: In the telecommunications industry, components such as EMK316BB7226ML-T could possibly be integrated into infrastructure equipment, such as transceivers and base stations, where stability and reliability over a wide range of operating conditions are crucial.
- Industrial Automation: Within industrial automation systems, the stability and reliability of components like the EMK316BB7226ML-T could potentially make them suitable for control circuits, sensor interfaces, and power supply modules that require consistent performance despite environmental challenges.
- Computing and Data Storage: Devices requiring high stability and reliability under various thermal conditions, such as servers and storage devices, might be able to utilize this capacitor in power regulation or signal filtering applications.
- Electronic Manufacturing: Given its suitability for automated SMT processes, the EMK316BB7226ML-T is potentially an ideal choice for a wide range of electronic manufacturing services, emphasizing efficient assembly and reliability in the final product.
It’s important to note that these potential industry applications are only suggestive and require detailed validation for any specific use case.
About TAIYO YUDEN
TAIYO YUDEN, a global leader in the electronics industry, is renowned for its innovation and quality in the field of electronic components, especially capacitors. Their product portfolio spans a wide range of capacitors, including ceramic capacitors, which are integral to a myriad of electronic devices. TAIYO YUDEN’s commitment to research and development has positioned its MLCCs among the most reliable and sought-after parts in the industry. The EMK316BB7226ML-T is a testament to their dedication to producing components that meet stringent reliability and quality standards. TAIYO YUDEN products are widely utilized across various sectors, underscoring their reputation for versatility, reliability, and performance.
Where to Find EMK316BB7226ML-T by TAIYO YUDEN
For those looking to procure the EMK316BB7226ML-T component, findchips.com is an invaluable resource. On FindChips, you can check current stock levels, pricing, and more for this part from a range of distributors. Historically, this component has been available at distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey, among others. By utilizing FindChips, potential buyers can compare options and make informed decisions based on up-to-date information. Additionally, for those seeking alternatives or similar parts offered by TAIYO YUDEN or other manufacturers, the Ceramic Capacitors section on FindChips provides a comprehensive overview to aid in your search.