Overview of EMMC04G-W627-M06U by Kingston Technology Company
The EMMC04G-W627-M06U is an embedded MultiMediaCard (eMMC) with a 32 Gbit density, offering 4GB of storage capacity. This product by Kingston Technology Company utilizes Multi-Level Cell (MLC) NAND technology and is packaged in a fine pitch Ball Grid Array (FBGA) with 153 terminals. It adheres to the eMMC 5.1 standard, providing high-speed HS400 mode operation. Furthermore, the device is notable for its small form factor, measuring just 13 mm in length and 11.5 mm in width with a maximum seated height of 0.8 mm, making it suitable for space-constrained applications.
Compliant with RoHS and featuring an operating temperature range from -40°C to 85°C, the EMMC04G-W627-M06U boasts a memory width of 8 bits and operates on a nominal supply voltage of 3.3 V. Its maximum supply voltage is 3.6 V, with a minimum of 2.7 V. The product is designed for serial transmission with a maximum clock frequency of 200 MHz and supports hardware write protection, ensuring data integrity and security. It demonstrates Kingston’s commitment to providing high-quality storage solutions that meet rigorous industry standards, including performance, reliability, and environment-friendliness.
Industry Applications for EMMC04G-W627-M06U
The EMMC04G-W627-M06U, with its technical specifications and storage capacity, is suited for a variety of applications across many industries. While the part has been identified specifically for use in consumer electronics, it has potential for broader application. It is important for engineering and design teams to verify and analyze this component’s suitability against industry standards and specific application requirements. Here are some possible use cases:
- Mobile and Portable Devices: Given its compact size and high storage capacity, the EMMC04G-W627-M06U might be utilized in smartphones, tablets, digital cameras, and portable media players. Its fast data transfer speeds and small physical footprint make it an ideal choice for devices where space and performance are critical.
- IoT Devices: Internet of Things (IoT) devices, which often require high-density storage for logging data and updating software, could potentially benefit from this memory component. Its wide operating temperature range makes it suitable for outdoor IoT applications, including smart city infrastructure and environmental monitoring sensors.
- Automotive Infotainment Systems: Modern vehicles incorporate advanced infotainment systems that need reliable and fast storage solutions. While automotive applications require components to meet stringent reliability and endurance criteria, the EMMC04G-W627-M06U might be considered for these systems, subject to rigorous validation for automotive standards.
- Industrial and Embedded Computing: The component might find application in industrial control systems, embedded computers, and other electronics where reliability over wide temperature ranges is necessary. Its serial interface and high storage capacity can support the complex software and data logging requirements of these systems.
Note: These potential industry applications are speculative and require confirmation by engineering and procurement teams regarding theirstandard conformance and suitability for specific applications.
About Kingston Technology Company
Kingston Technology Company is a leading manufacturer of memory and storage solutions, including a wide range of Flash Memories and other memory products. Renowned for its commitment to quality, reliability, and innovation, Kingston has established itself as a key player in the memory industry, offering products that serve a variety of markets and applications. The EMMC04G-W627-M06U is one of the many Flash Memory products manufactured by Kingston, showcasing the company’s expertise in producing high-capacity, high-performance memory solutions. Kingston continuously invests in research and development, ensuring their products meet the evolving requirements of electronic devices and systems across all segments.
Where to Find EMMC04G-W627-M06U by Kingston Technology Company
For those interested in purchasing the EMMC04G-W627-M06U, findchips.com offers a comprehensive and up-to-date listing of stock levels and pricing from various distributors. To find this part or explore alternate Flash Memories that might suit your project requirements, FindChips is an invaluable resource. Historically, distributors such as New Advantage Corporation, Avnet Asia, Verical, Future Electronics, Arrow Electronics, and DigiKey have carried this product, but availability can fluctuate. Visiting findchips.com will provide the most current information on suppliers, stock levels, and pricing.