EMVE160ARA100MD55G by Chemi-Con

Overview of EMVE160ARA100MD55G by Chemi-Con

The EMVE160ARA100MD55G is an Aluminum Electrolytic Capacitor characterized by its polarization, catering to specific applications where polarity in circuit design is vital. This type of capacitor utilizes aluminum as its dielectric material. With a rated DC voltage of 16V and a capacitance of 10 µF, this component suits a variety of electrical applications. The part has an operational temperature range from -40 °C to 105 °C, making it adaptable to various working environments. Manufactured by Nippon Chemi-Con Corporation, this capacitor is part of the Aluminum Electrolytic Capacitors subcategory, and it features a surface mount package that fits a 4.3 mm x 5.2 mm size, aligning well with compact electronic assembly requirements.

This component is also compliant with RoHS and REACH regulations, ensuring it meets modern environmental standards. Particularly notable is its qualification under the AEC-Q200 standard, suggesting its reliability in automotive applications under rigorous conditions.

Industry Applications for EMVE160ARA100MD55G

The EMVE160ARA100MD55G capacitor finds potential uses across various industries due to its robust specs and standards compliance. Given its characteristics, the following sectors might benefit from employing this part:

  • Computing and Data Storage: Devices such as SSDs and motherboards might potentially incorporate these capacitors due to their compact size and reliability in temperature fluctuations.
  • Telecommunications: Network routers and switches could potentially utilize these capacitors, as these devices require components that can handle varying operational temperatures and are durable under electrical stress.
  • Automotive: Given its compliance with the AEC-Q200 standard, the EMVE160ARA100MD55G could potentially be used in car electronics, such as engine control units or ambient lighting systems, where reliability and environmental resistance are critical.
  • Renewable Energy: Systems like solar inverters, which require capacitors that can operate effectively over a wide range of temperatures and offer long service lives, might benefit from incorporating this type of capacitor.

Note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Chemi-Con

Chemi-Con is a leading manufacturer in the field of capacitors, notably within the scope of Aluminum Electrolytic Capacitors. Over the years, Chemi-Con has established a strong reputation for producing high-quality capacitors that find uses in a myriad of applications, ranging from consumer electronics to industrial power systems. The EMVE160ARA100MD55G is an example of Chemi-Con’s commitment to reliable and robust capacitor technology, with features including a precise tolerance range and environmental compliance that make it fit for demanding applications.

In addition to the EMVE160ARA100MD55G, Chemi-Con produces a diverse array of similar capacitor solutions, each engineered to meet specific needs of different electronic sectors, underscoring its role as a versatile and vital player in the electronic component manufacturing industry.

Where to Find EMVE160ARA100MD55G by Chemi-Con

To purchase the EMVE160ARA100MD55G or explore similar components, one should consider utilizing resources like Findchips.com. On this platform, you can find detailed information on stocking levels and pricing across various distributors. While the capacitor has historically been available from distributors like LCSC and TTI, we recommend checking Findchips.com to obtain up-to-date availability and competitive pricing details. Additionally, to compare and evaluate alternative parts offered by Chemi-Con or other manufacturers, use this link: Aluminum Electrolytic Capacitors.

Compare pricing for EMVE160ARA100MD55G and other Aluminum Electrolytic Capacitors at findchips.com