Overview of EMZS350ARA471MHA0G by Chemi-Con
The EMZS350ARA471MHA0G is an Aluminum Electrolytic Capacitor, characterized by its polarized nature and an aluminum (wet) dielectric material. Specifically designed for surface mount technology, this capacitor features a capacitance of 470 µF and a rated DC voltage (URdc) of 35V. The component is designed to tolerate a variance in capacitance of ±20% and operates across a wide temperature range, from -55 °C to +105 °C.
Key features that stand out for the EMZS350ARA471MHA0G include its low Equivalent Series Resistance (ESR) of 80 mΩ, measured at a frequency of 100kHz, which makes it suitable for applications requiring high efficiency and low heat generation. Its leakage current handling capacity is 0.1645 mA, and it can handle a ripple current of up to 425 mA. The physical dimensions are fairly compact, with a length of 8.3 mm, width of 8.3 mm, and height of 10 mm, adhering to the 3333 size code. The part’s compliance with the AEC-Q200 standard suggests reliability for automotive applications, and its RoHS and REACH compliance ensures it meets current environmental standards.
Industry Applications for EMZS350ARA471MHA0G
This Aluminum Electrolytic Capacitors are versatile components used across various industries. Here are several industries where the EMZS350ARA471MHA0G could potentially be integrated:
- Automotive: Given its compliance with AEC-Q200 standards, the EMZS350ARA471MHA0G could potentially be used in automotive applications such as powertrain systems or infotainment systems. Its robust temperature range and low ESR would be beneficial in managing the electronic control units that require stable and reliable capacitance under thermal stress.
- Consumer Electronics: Devices such as laptops, smartphones, and televisions could utilize this capacitor for power management solutions. The compact size and surface mount configuration allow for efficient use in space-constrained designs, enhancing performance in tightly packed circuit boards.
- Telecommunications: In telecommunications, these capacitors might be used in equipment such as routers and switches. The ability to handle significant ripple currents makes them suitable for smoothing voltages and managing power supply fluctuations.
- Industrial Automation: For applications such as automated control systems and robotic arms, the capacitor’s properties can assist in power regulation and efficient energy use, potentially enhancing system reliability in demanding industrial environments.
Note that the above potential industry applications are only conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Chemi-Con
Nippon Chemi-Con, the manufacturer of the EMZS350ARA471MHA0G, is a leading supplier of Aluminum Electrolytic Capacitors. As a pioneer in the industry, Chemi-Con is known for producing capacitors that exhibit excellent performance in various electronic applications. The quality and reliability of their products, particularly in demanding environments such as automotive and industrial applications, reflect the stringent standards adhered to during manufacturing processes.
Where to Find EMZS350ARA471MHA0G by Chemi-Con
To purchase the EMZS350ARA471MHA0G, buyers are recommended to conduct their search on findchips.com. You will find real-time availability, current pricing, and possible alternatives for this specific model. If you’re looking to explore similar options, use the Aluminum Electrolytic Capacitors link to view additional products from Chemi-Con or other manufacturers. Historically, this part has been available at distributors such as TTI and Quest Components, although real-time stock levels and pricing will need verification through findchips.com.