Overview of EN2340QI by Intel Corporation
The EN2340QI is a voltage-mode switching regulator that features a compact ADF package design measuring 8 x 11 mm with a height of 3 mm. It is designed to deliver up to 4A of output current and operates within a switching frequency of up to 1000 kHz. This part is compliant with halogen-free and RoHS standards, making it suitable for applications that require environmentally friendly components.
This DC-DC converter operates efficiently across a voltage range from 0.75V to 5V, with a maximum input voltage rated at 14V and a nominal input voltage of 12V. The device is primarily implemented utilizing pulse width modulation (PWM) control techniques. The operational temperature for the EN2340QI spans from -40 °C to 85 °C, which offers flexibility for its application in various environments. It is packaged in a QFN-68 format which supports surface mount technology, providing a low-profile design ideal for high-density circuit board applications.
In terms of compliance, the part is categorized under EAR99, indicating it is not subject to U.S. export licensing regulations. Additionally, the part is rated at Moisture Sensitivity Level 3, which indicates it should be handled according to specific moisture control guidelines to ensure longevity and performance.
As of the current writing, this part is documented as being obsolete, indicating potential challenges in sourcing it for future projects. It is also worth noting that the EN2340QI is accompanied by a one-year warranty, providing some assurance to those who may still be able to acquire it.
Industry Applications for EN2340QI
Considering the specifications and characteristics of the EN2340QI, various industries might find potential applications for this component:
- Internet of Things (IoT): The compact design and the ability to operate efficiently in various voltage ranges make this part suitable for IoT devices, which often require power management solutions in limited space. For instance, smart sensors could leverage the EN2340QI for powering their operations while ensuring energy efficiency.
- Industrial Automation: In industrial control systems, switching regulators such as the EN2340QI could potentially be used to power various sensors and control boards. Its 4A output capacity suggests it could manage multiple devices simultaneously, making it suitable for complex automation systems.
- Telecommunications: The need for energy-efficient power sources in telecom equipment is significant. The EN2340QI may find application in routers and base stations, requiring reliable DC-to-DC conversion with a specific voltage output to stabilize operations.
- Consumer Electronics: Many consumer electronic devices, including laptops and portable chargers, might employ the EN2340QI to ensure they operate smoothly across varying input conditions while maintaining a compact size.
- Robotics and Drones: The robust operational temperature range and effective power handling capabilities make the EN2340QI well-suited for powering flight systems in drones or control systems in robotic applications, where reliability under varying environmental conditions is crucial.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Intel Corporation
Intel Corporation is a leading manufacturer in the semiconductor industry, well-known for its innovations in microprocessors and electronic components. Within the realm of power circuits, Intel has developed various switching regulators and controllers, including the EN2340QI. The company’s focus on integrating advanced technology into compact designs makes them a relevant player in the power management sector.
Intel Corporation continues to deliver robust power solutions that cater to different market needs. Their switching regulators are designed to optimize energy efficiency while supporting the demands of modern electronic devices, including those that might use the EN2340QI and similar components in their applications.
Research Price and Stock for EN2340QI by Intel Corporation on Findchips.com
For those interested in sourcing the EN2340QI, it is advisable to check current stock levels and pricing through Findchips.com. You can also find other parts within the Switching Regulator or Controllers subcategory that might serve as alternatives to this component.
Historically, the EN2340QI has been available at distributors including Win Source Electronics, Sensible Micro Corporation, and DigiKey. However, the availability of stock may vary, so consulting Findchips will provide the most accurate and updated information.