Overview of EN5311QI by Intel Corporation
The EN5311QI is a voltage-mode switching regulator that offers a comprehensive solution for power conversion and management. Manufactured by Intel Corporation, this DC DC converter is capable of delivering up to 6W of power, with an output voltage range from 0.6V to 6V. It operates at a high switching frequency of up to 4000 kHz, enabling compact external components and a fast transient response. Positioned within the subcategory of Switching Regulator or Controllers in the broader category of Power Circuits, the EN5311QI stands out for its efficiency and versatility.
Packaged in a QFN-20 format, the device measures 5 x 4 mm with a height of just 1.10 mm, making it ideal for space-constrained applications. Its operational temperature range spans from -40°C to 85°C, catering to a wide spectrum of industrial environments. The component is RoHS compliant and Reach compliant, adhering to current environmental standards. Designed with a pulse-width modulation (PWM) control technique, it offers precise control over power delivery and efficiency. Its features, such as moisture sensitivity level 3 and a maximum input voltage of 6.6 V, underline its robustness and adaptability to various power supply scenarios.
Industry Applications for EN5311QI
While the EN5311QI is equipped to serve a broad range of applications, its specific attributes make it particularly suitable for several key industry sectors. Given its features, potential use cases span across multiple domains, including but not limited to Industrial Automation, Energy and Power Systems, and Renewable Energy. It is important to note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are a few illustrative use cases:
- Industrial Automation: This part could potentially be employed in control systems for machinery and automated processes where reliable and efficient power conversion is crucial for operations. Its compact size and high efficiency make it suitable for integration into space-constrained industrial equipment.
- Energy and Power Systems: Within power systems, the EN5311QI might find application in power supply units and energy management devices that require adjustable output voltages and high efficiency across varying load conditions.
- Renewable Energy: In the renewable energy sector, this component could possibly be used in devices that manage power generated from solar panels or wind turbines, where its high switching frequency and efficient power conversion capabilities would be advantageous.
Please note, these industry applications are provided as examples only and necessitate proper validation for any potential use.
About Intel Corporation
Intel Corporation is a leading technology company known for its innovative developments in the computing industry. However, Intel’s expertise is not limited to processors and computing technology; it extends into the realm of power management solutions, including Switching Regulator or Controllers. The EN5311QI is a testament to Intel’s commitment to providing advanced electronic components that cater to a wide array of power requirements in various applications. Intel manufactures a variety of similar parts, reflecting its broad engagement in developing efficient and reliable power circuits across different technologies and applications.
Where to Find EN5311QI by Intel Corporation
For those looking to source the EN5311QI from Intel Corporation, a good starting point is findchips.com. Here, you can find current stock levels, pricing, and availability from a variety of distributors. Historically, this part has been available at distributors such as MacroQuest Electronics, Ameya Holding Limited, Quest Components, Verical, Arrow Electronics, and DigiKey. When sourcing EN5311QI, it’s crucial to verify the latest availability and pricing through findchips.com. Additionally, for those seeking alternatives to EN5311QI, the site also allows users to explore other Switching Regulator or Controllers that might be offered by Intel Corporation or other manufacturers, ensuring a comprehensive comparison and selection process.