EN5322QI by Intel Corporation

Overview of EN5322QI by Intel Corporation

The EN5322QI is a high-efficiency switching regulator designed for voltage mode operation with a maximum switching frequency of 4 MHz. Housed in a small 6 x 4 mm, 1.10 mm height, QFN-24 package, this Intel Corporation-manufactured device is optimized for compact, power-sensitive applications requiring efficient voltage conversion. Its PWM (Pulse Width Modulation) control technique, coupled with a CMOS technology, enables precise control over power delivery at a broad range of input voltages (2.4V to 5.5V), output voltages from 0.6V to 4.9V, and deliverance of up to 2A output current. Its RoHS compliance and EAR99 ECCN code ensure wide acceptability in global markets. Creating a solid balance between performance and footprint, the EN5322QI targets a range of applications requiring efficient power regulation within a compact footprint.

Industry Applications for EN5322QI

The application areas for EN5322QI span various sectors, reflecting its versatility and efficiency in power management tasks. While this list is illustrative, it’s important to note that these potential uses require thorough evaluation by engineering teams to ensure compliance with industry standards and application-specific requirements:

  • Consumer Electronics: The EN5322QI might be found in devices like smartphones, tablets, and wearables where efficient power conversion contributes to longer battery life and reduced heat generation. Its small footprint and efficiency are crucial for these applications.
  • Industrial Automation: This part could potentially be utilized in sensors, PLCs, or actuator controls, where reliable power management is critical for operational efficiency and longevity. The EN5322QI’s wide operating temperature range makes it suitable for industrial environments.
  • Energy and Power Systems: In applications requiring precise voltage regulation, such as power supply units for communication systems or monitoring equipment, the EN5322QI could provide the necessary efficiency and reliability.
  • Renewable Energy: Systems like solar power inverters or battery management systems in renewable energy installations might benefit from the efficiency and compact profile of the EN5322QI, aiding in the overall system efficiency and reliability.

Please note that these industry application ideas are conceptual and depend on further technical evaluation for each specific use case.

About Intel Corporation

Intel Corporation is not only a leader in the computing industry but also has substantial contributions to the development of power management solutions, including Switching Regulator or Controllers. The EN5322QI is a part of Intel’s portfolio in power circuits, demonstrating their expertise in creating solutions that offer efficient power conversion and management. Intel’s offerings in this category often focus on achieving high efficiency, reliable performance, and miniaturization, catering to the increasing demands of modern electronic devices. Intel’s commitment to innovation is reflected in their wide range of products, including microprocessors, but extends into the realm of power management with the EN5322QI serving as a prime example of their capabilities in designing components that enhance the performance and efficiency of electronic systems.

Where to Find EN5322QI by Intel Corporation

Procuring EN5322QI requires a reliable source to ensure authenticity and the best possible terms. While historically available from distributors such as Ameya Holding Limited, Quest Components, and DigiKey, it’s essential to verify current stock levels and pricing through findchips.com. On our platform, one can also explore alternatives within the Switching Regulator or Controllers category, possibly offered by Intel Corporation or other manufacturers, ensuring you find the best part for your needs. Utilizing findchips.com allows for a comprehensive comparison of distributors, ensuring you get the most current information on availability, pricing, and delivery options for the EN5322QI.

Compare pricing for EN5322QI and other Switching Regulator or Controllers / Power Circuits at findchips.com