Overview of EN5329QI by Intel Corporation
The EN5329QI, a product of Intel Corporation, stands out in the electronic components market as a high-frequency Switching Regulator designed for efficient power conversion. With its voltage-mode control, the component operates at a maximum switching frequency of 3200 kHz, a feature that significantly enhances its performance in various applications. This component comes in a compact, halogen-free, and RoHS-compliant QFN-24 package, measuring 4 x 6 mm with a height of just 1.10 mm, which makes it suitable for space-constrained applications. Additionally, it is capable of delivering DC-DC conversion across a 0.6V to 4.9V output voltage range with an up to 10W power rating, thereby catering to a wide array of voltage requirements.
This component, designed using CMOS technology, employs Pulse Width Modulation (PWM) for controlling the voltage, ensuring precise power delivery and enhanced energy efficiency. The EN5329QI also supports a nominal input voltage of 5V, with an acceptable range from 2.4V to 5.5V, making it versatile for various power systems. With an operating temperature range from -40°C to 85°C and a Moisture Sensitivity Level (MSL) of 3, it ensures reliability and durability across different environmental conditions.
Industry Applications for EN5329QI
The EN5329QI could see diverse applications across several industries, thanks to its efficient power conversion, compact form factor, and wide operating temperature range. Some of these potential applications, extrapolating from the product’s specifications include:
- Energy and Power Systems: The EN5329QI might be used in power distribution systems requiring efficient voltage regulation, potentially in both traditional and renewable energy sectors. Its high switching frequency and precise control could optimize the efficiency of solar inverters, battery management systems, or smart grid infrastructure.
- Transportation and Logistics: Within transportation systems, this switching regulator could potentially manage power in electric vehicles (EVs) or in logistics infrastructure like automated sorting conveyors, where precise voltage control and efficiency are crucial for battery-operated and automated systems.
- Renewable Energy: The EN5329QI’s attributes make it a suitable choice for renewable energy applications, such as in solar power systems, wind turbines, or energy storage systems, where efficient power conversion is needed to maximize energy output and storage.
- Automotive: The specifications of the EN5329QI may align with the needs of modern automotive applications, such as in electric vehicle control units, automotive lighting, and infotainment systems, where energy efficiency and compact, reliable components are key.
Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance in the specific context.
About Intel Corporation
Intel Corporation is a globally recognized leader in the development and manufacturing of semiconductor and microprocessor technologies, including a series of Switching Regulator or Controllers. While most known for their dominance in the CPU market, Intel’s portfolio also includes a wide range of power management solutions designed to cater to industries such as computing, communications, and consumer electronics. Within the sphere of Switching Regulators or Controllers, products like the EN5329QI exemplify Intel’s commitment to providing high-performance, energy-efficient solutions for a broad range of applications. Intel’s products are distinguished by their reliability, innovation, and adherence to industry standards, including environmental compliance and sustainability measures.
Where to Find EN5329QI by Intel Corporation
For those looking to procure the EN5329QI, findchips.com serves as a comprehensive platform to check current stock levels and compare pricing from a range of distributors globally. This component has previously been available from distributors such as Win Source Electronics, though availability can fluctuate. To explore current options for purchasing the EN5329QI, including checking for updated stock and pricing, engineers and procurement professionals are encouraged to use findchips.com. Additionally, for alternate components or parts from other manufacturers, utilizing the site’s resources to search within the Switching Regulator or Controllers category can provide broader insights and options to best suit your application needs.