EN5337QI by Intel Corporation

Overview of EN5337QI by Intel Corporation

The EN5337QI is a voltage-mode switching regulator designed to deliver high efficiency in a compact package. It operates with a maximum switching frequency of 5000 kHz, making it suitable for applications requiring rapid response and low output ripple. Encased in a QFN-38 package measuring 7 mm by 4 mm with a height of 1.85 mm, it is RoHS compliant, ensuring it meets environmental standards.

This component features an adjustable output voltage range spanning from 0.6 V to 5 V, providing design flexibility for various applications. It is characterized by its single-function capability and is based on a buck switcher configuration, employing pulse width modulation as its control technique. The input voltage range is from 2.375 V to 5.5 V, making it versatile for different input requirements.

The EN5337QI’s design includes a moisture sensitivity level rated at 3, typical for many industrial applications. Operating temperature ranges from -40 °C to 85 °C further suggest its suitability for use in moderately challenging thermal environments. The part is categorized under the electronic parts subcategory of Switching Regulator or Controllers in the broader category of power circuits.

Industry Applications for EN5337QI

The EN5337QI could potentially find applications across various industry sectors due to its operational flexibility and compact design. Below are a few illustrative applications where this part might be employed:

  • Internet of Things (IoT): The EN5337QI could be used in IoT devices where space is limited, and efficient power management is essential. Devices such as smart sensors or connected home appliances might utilize this regulator due to its adjustable output voltage and compact size.
  • Industrial Automation: In automated industrial equipment, the EN5337QI might be applicable for powering microcontrollers or sensor arrays that require stable, low-voltage supply. Its industrial temperature rating enhances its usability in this rugged environment.
  • Telecommunications: This part could be utilized in communication devices where efficient power regulation is critical. For instance, RF amplifiers or signal processors within base stations might benefit from the EN5337QI’s performance characteristics.
  • Consumer Electronics: Electronic devices such as portable chargers and compact audio systems might employ the EN5337QI due to its size and performance, enabling effective energy use without taking up excessive space in the design.
  • Robotics and Drones: In robotic systems and drones, weight and size are critical factors. The capability of the EN5337QI to provide high switching frequency and compact form factor makes it a suitable choice for powering various onboard systems.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About Intel Corporation

Intel Corporation is a prominent manufacturer in the semiconductor industry, well-known for its robust range of electronic components, including switching regulators and controllers. The company has a strong focus on power circuits, where components like the EN5337QI play a significant role. Intel designs parts that cater to a variety of applications, emphasizing efficiency, reliability, and compactness.

In addition to the EN5337QI, Intel manufactures several other similar components tailored to meet diverse power management needs across industrial, automotive, and consumer markets. The company’s commitment to innovation and quality ensures that its components remain competitive in a constantly evolving technological landscape.

Research Price and Stock for EN5337QI by Intel Corporation on Findchips.com

For those interested in obtaining the EN5337QI, it is advisable to research current stock and pricing levels on Findchips. This resource provides comprehensive details about availability and market prices for a range of electronic components, including those in the Switching Regulator or Controllers category.

Historically, EN5337QI has been available through distributors such as MacroQuest Electronics, Chip-Germany GmbH, and Quest Components. However, it is essential to check Findchips for the latest stock levels and potential pricing since these can fluctuate frequently.

Compare pricing for EN5337QI and other Switching Regulator or Controllers / Power Circuits at findchips.com