Overview of EN5339QI by Intel Corporation
The EN5339QI is a switching regulator that operates in voltage-mode. This component is designed to efficiently convert power with a rated output current of up to 3A. It features a compact CMOS design, with dimensions measuring just 6 x 4 mm and a minimal height of 1.10 mm, making it suitable for high-density electronic configurations. Its compliance with RoHS and being halogen-free underscores Intel Corporation’s commitment to environmental sustainability. The EN5339QI is encapsulated in a QFN-24 (Quad-Flat No-leads) package, which aids in heat dissipation and space-saving on printed circuit boards.
This regulator supports a broad range of input voltages from 2.4V to 5.5V and can deliver an adjustable output voltage from 0.6V up to 4.6V, making it versatile for various applications. Its advanced Pulse Width Modulation (PWM) technique ensures efficient power conversion with minimized ripple and noise, thereby enhancing the reliability and performance of the overall system. Given its operational temperature range of -40°C to 85°C, the EN5339QI can be deployed in environments with varying thermal conditions. Notably, this component is classified with an ECCN Code of EAR99, indicating its broad approval for export, and it adheres to the HTS Code 8542.39.00.01, categorizing it under electronic integrated circuits for processors and controllers.
Industry Applications for EN5339QI
The EN5339QI by Intel Corporation could be integrated into a wide range of industrial applications. While the applications listed herein are theoretical and require thorough analysis and verification by engineering and design teams, they demonstrate the versatility of the EN5339QI. Some of the possible use cases include:
- Energy and Power Systems: Its efficiency in converting voltage levels with minimal loss makes it well-suited for energy storage systems, power conditioners, and power supply units in both traditional and renewable energy sectors. The EN5339QI could play an essential role in managing power in solar invertors or energy storage units to optimize power usage.
- Transportation and Logistics: Given its compact size and efficiency, the EN5339QI can be used in electric vehicles (EVs) and charging stations to manage power distribution effectively. Additionally, it might find applications in the logistics sector, particularly in fleet management systems, where efficient power management is critical.
- Renewable Energy: In the domain of renewable energy, components like the EN5339QI can be pivotal in solar panels and wind turbines, where they can optimize the conversion of generated power for storage or direct use.
- Automotive: The automotive industry, especially in the context of electric and autonomous vehicles, requires reliable and efficient power management solutions. The EN5339QI’s capabilities in voltage conversion and regulation can contribute to the performance of onboard electronics, lighting systems, and sensor arrays in modern vehicles.
Note that these potential applications illustrate the breadth of industries where the EN5339QI could be applied, but successful implementation within specific devices or systems necessitates detailed technical evaluation by qualified professionals.
About Intel Corporation
Intel Corporation, one of the leading innovators in the semiconductor industry, has a robust portfolio of products that include processors, memory, and Switching Regulator or Controllers. In the realm of power circuits, Intel’s commitment to technological advancement and high-quality manufacturing standards stands out. The EN5339QI is an exemplar of Intel’s expertise in developing power management solutions that cater to a wide range of industrial applications. Intel’s continuous effort to improve energy efficiency and operational performance in electronic components has established its products as a go-to for engineering and procurement professionals seeking reliable and high-performing components. Intel Corporation not only focuses on innovation but also on environmental sustainability, as evidenced by the environmentally friendly attributes of the EN5339QI.
Where to Find EN5339QI by Intel Corporation
To source the EN5339QI or explore alternate parts within the Switching Regulator or Controllers subcategory, findchips.com is an invaluable resource. This platform allows users to compare current stock levels, pricing, and specifications from multiple distributors in one location. Historically, the EN5339QI has been available at distributors such as Win Source Electronics, Quest Components, and DigiKey. However, stock levels and availability can fluctuate, so it is recommended to consult findchips.com for the most current information and to explore other distributors that might carry this component or offer alternatives from Intel Corporation or other manufacturers.