Overview of EN6337QI by Intel Corporation
The EN6337QI is a high-efficiency switching regulator with a voltage-mode control mechanism and capable of delivering a continuous output current of up to 3A. It is designed to operate at a maximum switching frequency of 2300 kHz, enabling compact power supply designs with small inductors and capacitors. This part is featured in a compact, 7 x 4 mm, 1.85 mm height, QFN-38 package, making it suitable for space-constrained applications. Its capability to adjust the output voltage from 0.6V to 6.285V allows for flexibility in power management designs across various applications.
Manufactured by Intel Corporation, the EN6337QI is RoHS compliant and adheres to the latest environmental standards. Its features support efficient power conversion and provide a regulated output voltage with high precision, which is crucial in digital applications where stable voltage levels are critical for operational accuracy. Despite being marked as obsolete, the EN6337QI remains a relevant choice for designs requiring a compact, high-performance switching regulator. The part includes additional features such as operation in adjustable mode from 0.6V to 6.285V, compliance with the EAR99 ECCN code, and packaging that supports surface mount technology for streamlined manufacturing processes.
Industry Applications for EN6337QI
The versatility and performance characteristics of the EN6337QI make it suitable for a wide array of industry applications. While this part is directly listed as applicable in sectors like energy and power systems, transportation and logistics, renewable energy, and some automotive contexts, it’s essential to understand that these potential applications are illustrative and require comprehensive analysis by design and engineering teams to ensure compatibility and adherence to industry standards. Below, we explore some key industry applications for the EN6337QI:
- Energy and Power Systems: In this sector, the EN6337QI might be utilized in power distribution units or smart grid applications where efficient power management and variable voltage supply are crucial. Its high switching frequency and adjustable output can enhance the efficiency of power converters and inverters used within grid infrastructure or energy management systems.
- Transportation and Logistics: Devices such as GPS trackers, fleet management systems, and electronic control units for logistic operations could benefit from the compact size and efficient power conversion offered by the EN6337QI. These systems often operate within a defined voltage range and require reliable power regulation to ensure accurate and uninterrupted service.
- Renewable Energy: Applications within solar power systems, wind turbines, or other renewable energy equipment that require efficient DC-DC conversion could potentially utilize the EN6337QI. Its capability to provide stable power under varying input conditions is beneficial for maximizing the efficiency of energy harvest and storage systems.
Note that these potential applications are conceptual and illustrative. They represent a starting point for consideration and require thorough analysis, along with verification by engineering and design teams, to determine suitability for specific standards and application requirements.
About Intel Corporation
Intel Corporation is a globally recognized leader in the development and manufacturing of computing technologies, including components such as Switching Regulator or Controllers. Intel’s expansion into the power management domain has been marked by the introduction of products like the EN6337QI, demonstrating the company’s commitment to providing innovative solutions across a broad spectrum of electronics industries. Intel’s offerings in the power circuits category encompass a range of products designed for varying applications, from computing and networking to industrial systems and beyond. As such, Intel leverages its extensive expertise in semiconductor technology to deliver high-quality, reliable components that address the challenging demands of modern electronic designs.
Where to Find EN6337QI by Intel Corporation
For those looking to source the EN6337QI, findchips.com is an invaluable resource. The site offers comprehensive information on current stock levels, pricing, and availability from a wide range of distributors. While historically the EN6337QI has been available from distributors such as Ameya Holding Limited, Quest Components, and DigiKey, availability can fluctuate. Therefore, it is advisable to use findchips.com to get the most up-to-date information. In addition to finding the EN6337QI, the platform allows users to explore alternate parts within the category of Switching Regulator or Controllers, potentially offered by Intel Corporation or other manufacturers, ensuring that you can locate the best match for your application requirements.