EN6360QI by Intel Corporation

Overview of EN6360QI by Intel Corporation

The EN6360QI by Intel Corporation is a synchronous step-down Switching Regulator or Controllers designed for a variety of applications that demand high efficiency and compactness. It operates across a wide input voltage range from 2.5V to 6.6V, providing an adjustable output from 0.6V to 5.8V with a maximum output current of 8A. This part supports a high switching frequency of up to 1500kHz, allowing for smaller external components which can save on board space and cost. Housed in a compact QFN-68 package with dimensions of 11mm x 8mm and a height of just 3mm, the EN6360QI is also RoHS compliant and features pulse-width modulation (PWM) based on voltage-mode control for improved response and stability.

Characterized by its efficiency and flexibility, the EN6363QI also boasts additional features such as adjustable output mode, making it a suitable choice for a wide range of power-conversion tasks. Furthermore, its compliance with the RoHS standards, ECCN code of EAR99, and HTS code of 8542.39.00.01 reflects its broad acceptability in various markets and applications. However, it’s essential to note that the EN6360QI has been classified as obsolete, indicating that it may become more challenging to find in the future, and alternatives may need to be considered.

Industry Applications for EN6360QI

The versatile specifications of the EN6360QI make it a potentially suitable component across numerous industries and applications. It is important for engineering and design teams to verify the suitability of the EN6360QI for specific use cases, as these contexts often require rigorous adherence to industry standards and application-specific requirements. Below are some conceptual applications where EN6360QI could potentially be used:

  • In Energy and Power Systems, the EN6360QI might find uses in power conditioners or as a power supply for industrial control systems where efficiency and compact design are critical. Its high switching frequency can minimize the size of inductors and capacitors, leading to smaller power supply units.
  • For Transportation and Logistics applications, including battery-powered monitoring systems or in-vehicle electronics, the EN6360QI could potentially provide efficient power conversion. Its wide input voltage range and adjustable output make it adaptable for systems powered by different battery chemistries.
  • Within the realm of Renewable Energy, systems like solar power inverters or small wind turbine controllers could benefit from the efficiency and compact design of the EN6360QI, especially in applications where space is at a premium and efficient power use is mandatory.

Note that these possible industry applications for EN6360QI are merely illustrative and require further analysis and verification by engineering and design teams to ensure compliance with applicable standards and specific requirements of each application.

About Intel Corporation

Intel Corporation is a global leader in computing innovation, designing and manufacturing a wide array of semiconductor components that redefine modern computing. In the realm of Switching Regulators or Controllers and other power circuits, Intel’s contributions have been notable, providing solutions that enhance the efficiency, reliability, and performance of electronic systems. While EN6360QI stands out as a specific solution for power conversion and management, Intel manufactures a broad spectrum of similar components addressing a range of power requirements and applications. These contributions underscore Intel’s commitment to advancing technology in the power electronics domain, maintaining a focus on innovation, efficiency, and environmental sustainability.

Where to Find EN6360QI by Intel Corporation

To secure the EN6360QI for your project, a visit to Findchips.com is highly recommended. This platform offers up-to-date inventory levels and pricing from a variety of distributors, making it easier to find this part or similar components. While EN6360QI has been available at distributors like Quest Components, Verical, Arrow Electronics, and DigiKey, inventory status can vary, and it’s prudent to check Findchips for the most recent information.

Moreover, if you are exploring alternatives to the EN6360QI, the Switching Regulator or Controllers category on Findchips.com can guide you to similar parts offered by Intel Corporation or other manufacturers, helping ensure you find the best fit for your application.

Compare pricing for EN6360QI and other Switching Regulator or Controllers / Power Circuits at findchips.com