Overview of EN6363QI by Intel Corporation
The EN6363QI is a switching regulator DC-DC converter designed to deliver a variable output voltage range from 0.75V to 6.12V, with an input voltage range specified from 2.7V to 6.6V. Manufactured by Intel Corporation, this component falls within the subcategory of Switching Regulator or Controllers under the broad category of power circuits. Its design encapsulates a voltage-mode control technique with pulse width modulation (PWM), enhancing its efficiency for various power regulation tasks.
This component is encased in a plastic/epoxy package with a quad no-lead (QNL) terminal form, measuring 6mm in length and 4mm in width, evidencing Intel’s commitment to producing compact power solutions. With a maximum switching frequency of 2.2 MHz, the EN6363QI offers a balance between efficiency and component size, making it suitable for a wide range of applications. Operating within an automotive temperature grade of -40°C to 125°C, it assures reliability under diverse and demanding environments.
The EN6363QI’s RoHS compliance reaffirms its production in accordance with global environmental standards, while its classification under the EAR99 ECCN code indicates its broad approval for export. This component is marked obsolete in its life cycle, which may affect procurement strategies, emphasizing the importance of securing supplies while they last or seeking out next-generation replacements.
Industry Applications for EN6363QI
The versatile characteristics of the EN6363QI, such as its compact size, efficiency, and broad operating temperature range, make it potentially suitable for a variety of industry applications. However, it’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Consumer Electronics: Given its capability to provide stable power supply with high efficiency, the EN6363QI might be integrated into portable devices such as smartphones, tablets, and laptops where efficient power management is crucial.
- Industrial Automation: Automation equipment requires precise voltage regulation to function reliably; the EN6363QI could potentially be utilized in the power management modules of control systems, sensors, and actuators.
- Computing and Data Storage: High-performance computing systems and data centers could potentially benefit from the efficiency and thermal performance of the EN6363QI in their power distribution networks, ensuring stable operation within a wide temperature range.
- Telecommunications: In telecommunications equipment, where power efficiency and size are vital, the EN6363QI might be an appropriate choice for power supply solutions, contributing to the overall power efficiency of transceiver units and network switches.
- Automotive: With its automotive temperature grade, the EN6363QI could potentially find applications in vehicle power systems where reliability over a wide range of operating conditions is paramount.
It’s worth noting that the selection of components like the EN6363QI for specific applications must be done with a careful consideration of all operational requirements and standards particular to each industry and use case.
About Intel Corporation
Intel Corporation, a leader in the creation and manufacturing of semiconductor products, has a diverse portfolio that includes Switching Regulator or Controllers, processors, integrated graphics, and embedded systems among others. Intel’s offerings in the domain of power circuits, such as the EN6363QI, demonstrate their commitment to supporting a wide range of technological needs. Their products are designed with a focus on performance, efficiency, and reliability, catering to everything from consumer electronics to industrial applications.
Intel has been pivotal in driving innovation in the power management sector, providing components that help optimize energy consumption and extend the battery life of devices. Their line of switching regulators and controllers exemplifies Intel’s ability to integrate cutting-edge technology into compact, efficient power management solutions. As such, purchasing Intel components ensures access to the latest advancements in power regulation technology.
Where to Find EN6363QI by Intel Corporation
For those looking to source the EN6363QI component, our website, findchips.com, offers a comprehensive search engine that can help locate where to purchase this part, as well as providing information on current stock levels and pricing. On FindChips, you can also explore other Switching Regulator or Controllers that might be offered by Intel Corporation or other manufacturers.
In the past, distributors such as Win Source Electronics, MacroQuest Electronics, Sensible Micro Corporation, Arrow Electronics, and DigiKey have stocked EN6363QI. However, due to its obsolescence status, availability can fluctuate, making it essential to check FindChips for the most up-to-date purchasing options.