Overview of ENC28J60-I/SS by Microchip Technology Inc.
The ENC28J60-I/SS is an Ethernet controller designed for interfacing with network applications at 10 Mbps speed, compliant with the IEEE 802.3 standard. This controller operates between 3.1V to 3.6V and comes in a 28-pin SSOP (Shrink Small Outline Package) configuration. As part of the Serial IO/Communication Controllers subcategory, it features an SPI interface facilitating communication over networks. The device supports a maximum clock frequency of 25 MHz and offers features like low power mode and a built-in data RAM of 8192 words.
Microchip Technology Inc. manufactures the ENC28J60-I/SS, maintaining compliance with RoHS and REACH standards, signalling environmental consciousness in its production. This device is marked by its industrial temperature grade, allowing operation in extreme conditions ranging from -40°C to 85°C, making it a robust choice for diverse applications. The component’s compact form factor and capability of reaching a peak reflow temperature of 260°C during soldering also ensure versatility in PCB assembly.
Industry Applications for ENC28J60-I/SS
The ENC28J60-I/SS could potentially find applications in a variety of sectors due to its robust networking capabilities and resilience in differing environments:
- Internet of Things (IoT): Devices such as smart home systems, IoT gateways, and connected appliances could leverage the ENC28J60-I/SS for network communication functions. The controlled power requirements and small footprint make it suitable for compact IoT devices.
- Industrial Automation: This controller can be potentially integrated into automation systems requiring network connectivity for sensors and actuators. Its capability to operate in harsh environmental conditions makes it suitable for industrial settings.
- Consumer Electronics: Products like smart TVs, gaming consoles, and home entertainment systems could use the ENC28J60-I/SS for network interface applications, where its data transfer capability and efficiency are beneficial.
Note that these potential industry applications are illustrative and must be critically analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Microchip Technology Inc.
Microchip Technology Inc. is a renowned provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Within the realm of Serial IO/Communication Controllers, and microcontrollers at large, Microchip Technology Inc. manufactures a wide array of devices including the ENC28J60-I/SS. They are known for their robust product designs that cater to the demands of high-reliability environments, which make their components suitable for a diverse set of applications from consumer electronics to industrial automation. Microchip’s commitment to sustainability is evident in its compliance with RoHS and REACH standards across many of its products.
Where to Find ENC28J60-I/SS by Microchip Technology Inc.
To procure the ENC28J60-I/SS, potential buyers are recommended to use findchips.com to verify current stock levels and compare real-time pricing across various distributors. Historically, this part has been available at distributors such as Win Source Electronics, Master Electronics, and DigiKey, among others. To explore alternate parts or similar components from Microchip Technology Inc. or other manufacturers, visit the Serial IO/Communication Controllers section on findchips.com.