Overview of EP1C12F256I7N by Intel Corporation
The EP1C12F256I7N is a Field Programmable Gate Array (FPGA) characterized by its 1248 Configurable Logic Blocks (CLBs), 12060 logic cells, and a CMOS technology base. This particular part is packaged in a 256-ball Plastic Ball Grid Array (PBGA256), with dimensions of 17 x 17 mm and a pitch of 1 mm. Notably, the EP1C12F256I7N supports a clock frequency up to a maximum of 320 MHz and operates within an industrial temperature range of -40°C to 100°C. Its supply voltage ranges from a minimum of 1.425 V to a maximum of 1.575 V, with a nominal value of 1.5 V. The device is also RoHS compliant and has a moisture sensitivity level of 3, indicating that it needs to be handled with care during assembly to prevent moisture-related damage. Manufactured by Intel Corporation, this FPGA is now considered obsolete, reflecting its lifecycle status but still retaining potential value for specific applications where this part’s unique characteristics are required.
Industry Applications for EP1C12F256I7N
Given its technical features and attributes, the EP1C12F256I7N FPGA might find utility in several industry sectors. Though noted on findchips.com for telecommunications, its application can potentially extend to other areas as well. It’s essential to note that these are conceptual applications requiring thorough analysis and verification by engineering and design teams.
- Telecommunications: In this sector, FPGAs like the EP1C12F256I7N could be utilized for signal processing, network equipment, and communication interfaces due to its high logic density and ability to handle high-speed signals.
- Industrial Control Systems: The robust operating temperature range and configurable logic cells make it a suitable candidate for programmable logic controllers (PLCs), motor control units, and automation systems, possibly contributing to more efficient and adaptable manufacturing processes.
- Consumer Electronics: Devices such as high-definition television (HDTV) sets, digital cameras, and gaming consoles could leverage the high-performance capabilities of the EP1C12F256I7N for image processing and interactive user interfaces, enhancing the overall user experience.
- Computing: Given its programmable nature, the EP1C12F256I7N might find applications in data storage systems, servers, and network infrastructure, assisting in the acceleration of data processing and management tasks.
These potential applications are only illustrative and require detailed evaluation by the relevant engineering teams.
About Intel Corporation
Intel Corporation is a leading name in the technology industry, widely recognized for its contributions to computing from microprocessors to programmable logic devices, including FPGAs. In the realm of Field Programmable Gate Arrays, Intel has established a reputation for providing advanced, high-quality components that serve a multitude of applications across various sectors. The EP1C12F256I7N is among the various FPGAs that Intel has developed, showcasing the company’s commitment to versatility and innovation in programmable logic. Intel’s FPGAs are designed to meet the needs of next-generation computing, telecommunications, and industrial applications, providing the flexibility and performance required to handle complex computing tasks and signal processing.
Where to Find EP1C12F256I7N by Intel Corporation
For those looking to purchase the EP1C12F256I7N, or exploring alternatives for their application, findchips.com serves as an essential resource. Our platform provides up-to-date listings of available stock and pricing from various distributors. While historically, the EP1C12F256I7N FPGA has been available at distributors such as Quest Components, its current stock status and pricing can be best verified on findchips.com. Additionally, those interested can also explore other Field Programmable Gate Arrays that might be offered by Intel Corporation or other manufacturers, ensuring a comprehensive comparison to find the best fit for their application needs.