Overview of EP1C3T144C8N by Intel Corporation
The EP1C3T144C8N is part of the EP1C Series from Intel Corporation, designed as a Field Programmable Gate Array (FPGA) with specific characteristics that include 2910 Configurable Logic Blocks (CLBs), a clock frequency maximum of 275MHz, and a logic cell count of 2910. This component is encapsulated in a Plastic Quad Flat Pack (PQFP144) with dimensions of 22 x 22 mm and a pitch of 0.50 mm. It is classified within the broader category of Field Programmable Gate Arrays in the realm of Programmable Logic. Highlighting its compliance, it is noted to be RoHS compliant and Reach compliant, while carrying an ECCN Code of “EAR99” and an HTS code of “8542.39.00.01”. Targeted largely towards advanced technology sectors, this component operates with a supply voltage between 1.425 V to 1.575 V, nominal at 1.5 V, within an operational temperature range maximum of 85°C.
Industry Applications for EP1C3T144C8N
The versatile nature of the EP1C3T144C8N allows it to be a suitable component across various industry applications. While these potential applications are conceptual and would require further analysis by engineering and design teams, the FPGA’s specifications make it a fit for several high-demand sectors.
- Consumer Electronics: Devices such as digital cameras, portable music players, and gaming consoles could leverage the EP1C3T144C8N for its high-speed processing and capability to handle complex logic operations efficiently.
- Internet of Things (IoT): In the blossoming field of IoT, this FPGA could find applications in smart sensors, home automation systems, and connected appliances, offering the flexibility needed for rapid prototyping and deployment.
- Industrial Automation: Robotics, control systems, and monitoring tools within the industrial sector potentially benefit from this component’s reliability and robust performance under varying conditions.
- Financial Technology (Fintech): High-frequency trading platforms and blockchain technology could utilize the EP1C3T144C8N for its high-speed data processing capabilities and secure communications support.
- Computing and Data Storage: Serve as an integral part for servers, data centers, and network infrastructure, providing necessary computational power and flexibility in resource allocation.
- Telecommunications: Used in base station infrastructure, network switches, and routers, supporting complex algorithms and protocols essential for data transmission and communication.
Note that these applications are illustrative and require thorough validation by professionals in the respective fields.
About Intel Corporation
Intel Corporation, a global leader in the semiconductor industry, has made significant contributions to the development of Field Programmable Gate Arrays and programmable logic devices. Their product range extends from processors to memory devices, including a vast range of FPGAs. The EP1C3T144C8N is emblematic of Intel’s innovation in the field, providing a robust platform for design flexibility and high-performance applications. Intel’s dedication to advancing technology is apparent in its comprehensive offerings, which cater to a broad spectrum of industry requirements.
Where to Find EP1C3T144C8N by Intel Corporation
To source the EP1C3T144C8N, findchips.com is an invaluable resource for checking current stock levels and pricing. The site offers comprehensive listings and availability from various distributors. While historically it has been available through distributors such as Ameya Holding Limited, inventory and pricing are subject to change. Therefore, we recommend prospective buyers to research Field Programmable Gate Arrays on findchips.com to find EP1C3T144C8N or alternative parts offered by Intel Corporation or other manufacturers. This allows for a comprehensive comparison and ensures access to the most current data.