Overview of EP2C15AF484C6N by Intel Corporation
The EP2C15AF484C6N is a Field Programmable Gate Array (FPGA) component manufactured by Intel Corporation, characterized by its sophisticated features tailored for high-performance applications. This device provides a robust platform for designing and deploying complex digital systems due to its 14448 logic cells, 903 Configurable Logic Blocks (CLBs), and support for clock frequencies up to 500 MHz. Such capability is encapsulated in a Lead-Free, 484-ball Fine Pitch Ball Grid Array (FBGA-484) package, compliant with contemporary environmental standards, including RoHS and REACH.
Key to the EP2C15AF484C6N’s versatility is its comprehensive input and output support, with 315 I/O pins enabling extensive connectivity options for various digital and analog interfaces. Additionally, the component operates on a low supply voltage range of 1.15V to 1.25V, with a nominal voltage of 1.2V, aligning with modern low-power, high-efficiency design principles. It caters to a wide temperature range, ensuring reliability in applications operating under stringent conditions, up to 85°C.
Industry Applications for EP2C15AF484C6N
The sophisticated architecture and flexible programming capabilities of the EP2C15AF484C6N make it particularly well-suited for a range of applications across various industries. While these use cases are representative, they highlight the component’s broad applicability, underscoring the need for detailed analysis and verification by engineering and design teams to ensure optimal integration.
- Security and Surveillance: The high I/O pin count and substantial logic cell density make the EP2C15AF484C6N an excellent choice for digital surveillance systems, potentially powering sophisticated image processing and recognition algorithms in real-time video surveillance equipment.
- Audio and Video Systems: Its ability to handle high clock speeds and support numerous I/O interfaces might see the EP2C15AF484C6N used in high-definition audio and video processing equipment, including mixers, switchers, and digital signal processing units.
- Computing and Data Storage: Thanks to its logic capacity and performance specifications, this FPGA could serve as the foundational technology in servers and storage solutions, offering customizable logic for data encryption, compression, and throughput optimization.
- Transportation and Logistics: The device’s robust performance parameters combined with its operating temperature range make it a potential candidate for use in transportation systems, including navigation and fleet management solutions, ensuring efficient logistics operations.
- Renewable Energy: In the renewable energy sector, its capabilities could facilitate the management and optimization of energy production in systems like solar inverters or wind turbine controllers, contributing to efficient energy conversion and distribution.
- Automotive: The automotive industry could leverage the EP2C15AF484C6N for advanced driver-assistance systems (ADAS) and in-vehicle infotainment (IVI) platforms, given its capacity for handling multiple data streams simultaneously.
- Robotics and Drones: With its ability to execute complex algorithms promptly, this FPGA is well-equipped for use in the control systems of robotics and unmanned aerial vehicles (UAVs), enabling advanced maneuvers and real-time decision-making.
About Intel Corporation
Intel Corporation, a global leader in silicon innovation, develops technologies, products, and initiatives to continually advance how people work and live. Within the realm of Field Programmable Gate Arrays and programmable logic, Intel stands out for its significant contributions, particularly through its acquisition of Altera. The company offers an extensive portfolio of FPGAs, including the EP2C15AF484C6N, catering to diverse market needs ranging from power-efficient small form factor devices to high-performance programmable logic solutions. Intel’s dedication to innovation in FPGA technology underscores its active role in powering applications requiring high degrees of flexibility, speed, and reliability.
Where to Find EP2C15AF484C6N by Intel Corporation
For engineering and procurement professionals seeking to source the EP2C15AF484C6N, findchips.com provides a comprehensive platform to compare current stock levels and pricing from various distributors. The site enables users to search among a broad selection of electronic components, including the wide array of Field Programmable Gate Arrays, finding suitable alternatives to EP2C15AF484C6N offered by Intel Corporation or other leading manufacturers. Historically, distributors such as DigiKey have stocked the EP2C15AF484C6N, but availability can fluctuate. Hence, it is recommended to consult findchips.com for the most current information regarding distributors, stock, and pricing.