Overview of EP2C5Q208I8N by Intel Corporation
The EP2C5Q208I8N is an advanced Field Programmable Gate Array (FPGA) designed to provide flexible programmable logic capabilities. This part belongs to the Cyclone® II family and features a total of 4608 logic cells and 288 Configurable Logic Blocks (CLBs). With a maximum clock frequency of 402.5 MHz, it operates at a supply voltage nominally rated at 1.2 V with a possible range between 1.15 V and 1.25 V. The FPGA is packaged in a 208-pin plastic quad flat package (PQFP208), designed to meet lead-free requirements, making it compliant with RoHS and REACH legislation. The product also adheres to the moisture sensitivity level of 3, indicating a standard level of protection against humidity during handling.
The notable technical specifications of the EP2C5Q208I8N include the following:
- Clock Frequency: Maximum of 402.5 MHz
- Logic Cells: 4608
- Configurable Logic Blocks: 288
- Number of Inputs: 142
- Number of Outputs: 134
- Package Dimensions: 28 mm x 28 mm with a seating height of 4.1 mm
As of this writing, the EP2C5Q208I8N remains an active product in Intel’s catalog, allowing engineers and designers to utilize its capabilities in a variety of applications. The part is built using 90nm technology, making it suitable for a range of electronic applications needing programmable logic configuration.
Industry Applications for EP2C5Q208I8N
The versatility of the EP2C5Q208I8N makes it applicable in various industry sectors that demand customizable logic solutions. Below are several potential industry applications where this FPGA could be effectively utilized:
- Industrial Automation: The EP2C5Q208I8N could be integrated into control systems for manufacturing processes. Its reprogrammable logic may allow for adaptability in various automation tasks, potentially interfacing with sensors and actuators to optimize production efficiency.
- Telecommunications: In telecommunications applications, this FPGA might be employed for signal processing, where real-time data handling is critical. The high clock frequency and number of I/O pins could facilitate complex communication protocols and data traffic management.
- Robotics and Drones: The customizable nature of the EP2C5Q208I8N may find applications in robotic control systems or drone navigation. With enough logic cells and inputs, it could handle sensor data processing and control algorithms efficiently.
- Consumer Electronics: This FPGA might also be incorporated in consumer electronics for device control or interface management. For instance, it could be used in smart home devices that require different operational modes based on user interaction.
- Security and Surveillance: Potential use in security systems for video analysis and data processing tasks could make the EP2C5Q208I8N an attractive option. The flexibility of FPGA could help in developing unique algorithms for motion detection or facial recognition.
It’s important to note that these potential industry applications are conceptual, and further analysis and verification by engineering and design teams will be required to ensure compliance with industry standards and specific application requirements. Similar FPGA parts may also serve these applications, so careful consideration of specifications and requirements is necessary.
About Intel Corporation
Intel Corporation is a leading manufacturer in the semiconductor industry, specializing in various electronic components, including Field Programmable Gate Arrays (FPGAs). The company’s Cyclone® II family, which includes the EP2C5Q208I8N, embodies their commitment to providing versatile and powerful programmable logic solutions. Intel has developed a range of similar parts featuring different specifications tailored for varying application needs. Their solutions often emphasize performance, efficiency, and compliance with environmental standards, which are critical factors for modern electronic design.
Where to Find EP2C5Q208I8N by Intel Corporation
When looking to purchase the EP2C5Q208I8N, it is advisable to conduct thorough research using resources such as findchips.com. This site can provide current stock levels and pricing information for this part, as well as alternatives within the Field Programmable Gate Arrays category. Historically, the EP2C5Q208I8N has been available through distributors including Verical, Arrow Electronics, and DigiKey. However, stock availability can fluctuate, so checking findchips.com is essential for the most accurate current information.
Compare pricing for EP2C5Q208I8N and other Field Programmable Gate Arrays / Programmable Logic at findchips.com
Explore the options for the EP2C5Q208I8N and similar Field Programmable Gate Arrays to assess various pricing tiers and availability to meet your project requirements effectively.