Overview of EP2C5T144C6N by Intel Corporation
The EP2C5T144C6N is a Field Programmable Gate Array (FPGA) designed for applications requiring robust performance and flexibility. It comprises 288 Configurable Logic Blocks (CLBs) and supports a maximum clock frequency of 500 MHz. The part is structured with 4608 cells and operates using CMOS technology. As a low-profile part in a TQFP-144 package, it is compliant with RoHS standards and has a lead-free designation, making it suitable for environmentally conscious designs. The device also requires a 3.3V supply alongside its nominal operational voltage of 1.2V, which adds to its versatility in various electronic applications.
This part operates effectively within a temperature range up to 85 °C and is characterized by its 144-pin configuration. The moisture sensitivity level is classified as level 3, indicating moderate sensitivity to moisture, which is important for handling and storage considerations. The Field Programmable Gate Arrays category encompasses parts like the EP2C5T144C6N, which are notable for their reconfigurability, allowing engineers to adapt the hardware to meet specific needs and applications.
Industry Applications for EP2C5T144C6N
The EP2C5T144C6N could potentially serve in numerous industries due to its flexible architecture and performance specifications. Here are a few possible applications:
- Industrial Automation: The device might be used in control systems for automation equipment, where fast processing and adaptable I/O configurations are essential. For instance, it could potentially interface with sensors and actuators in a manufacturing setting, providing real-time data processing and control capabilities.
- Telecommunications: The FPGA might find applications in signal processing and routing within communication systems. Its ability to handle multiple I/O channels could support applications in high-speed data transfers and protocol conversions, ensuring reliable communication.
- Consumer Electronics: In devices such as smart TVs or gaming consoles, the EP2C5T144C6N could be employed for graphics processing or video encoding. The high clock frequency and logic density might allow for advanced video processing features, influencing the user experience positively.
- Robotics and Drones: Robotics applications requiring precise control and data processing could leverage this FPGA for their navigation and operation systems. Its configurability might allow for the incorporation of various sensors and actuators to enhance the functionality of autonomous systems.
- Security and Surveillance: The EP2C5T144C6N might be utilized in video surveillance systems, where it can handle multiple video streams and execute real-time analytics. Its processing power could support features such as motion detection and facial recognition.
These potential industry applications are only conceptual and illustrative. It is crucial for engineering and design teams to analyze and verify them for adherence to industry standards and specific application requirements. Other similar components in the FPGA domain might also offer comparable capabilities depending on the unique needs of the project.
About Intel Corporation
Intel Corporation is a significant player in the field of programmable logic, particularly regarding Field Programmable Gate Arrays. The company’s product line includes several FPGAs beyond EP2C5T144C6N, catering to diverse applications across various sectors. While Intel’s Cyclone® II family, to which this part belongs, is designed for cost-sensitive applications requiring a good balance between performance and power efficiency, there are also higher-end families like the Stratix® series for demanding applications.
Beyond FPGAs, Intel has developed a range of supporting technologies and development tools that facilitate the design and implementation of hardware solutions, ensuring that engineers have the resources they need to create efficient and effective systems. The company consistently focuses on innovation, making it a preferred manufacturer among those looking to incorporate programmable logic into their designs.
Where to Find EP2C5T144C6N by Intel Corporation
Additionally, findchips.com provides access to a variety of similar products and alternative options in the Field Programmable Gate Arrays category, which users might find beneficial depending on their specific application needs.