Overview of EP2C5T144I8N by Intel Corporation
The EP2C5T144I8N by Intel Corporation is a Field Programmable Gate Array (FPGA), notably composed of 4608 logic cells and configured with 288 configurable logic blocks (CLBs). Operating at a frequency up to 402.5MHz, this part is encapsulated in a lead-free, thermally enhanced TQFP-144 package. Its key features include 89 input/output pins, supporting a narrow voltage range from 1.15 V to 1.25 V with a nominal voltage of 1.2 V.
Designed using CMOS technology, the EP2C5T144I8N demonstrates a low-profile, fine-pitch packaging style, marked under the precise dimensions of 20 mm x 20 mm with a seated height of only 1.6 mm. The terminal finish is matte tin, which is preferred for its reliability in soldering. This part adheres to essential standards such as RoHS and REACH, ensuring compliance with current environmental regulations.
Additional notable attributes include its requirement for a 3.3V supply, alongside the primary power supply, enhancing its adaptability in various power setups. Sensitivity to moisture is classified at level 3, indicating that it has moderate moisture sensitivity, which impacts handling and storage requirements.
Industry Applications for EP2C5T144I8N
The diverse set of features and the high flexibility of FPGAs such as the EP2C5T144I8N make them suitable for a wide array of applications across various industries. Here are some potential industry applications where this FPGA might be utilized:
- Telecommunications: In telecom systems, FPGAs could potentially be used for signal processing and network routing due to their high-speed capabilities and substantial I/O options.
- Consumer Electronics: The EP2C5T144I8N might be found in consumer electronics to manage complex digital logic for devices such as high-definition televisions and portable media players.
- Computing and Data Storage: This FPGA could be used in data centers for managing data flow and handling multiple operations simultaneously due to its programmable logic cells and efficient speed operation.
- Industrial Automation: This chipset could be ideal for control systems and automation due to its robust packaging and ability to function reliably under varying environmental conditions.
- Audio and Video Systems: Due to its high processing capabilities and swift data handling, the FPGA might be used in advanced audio and video processing tasks.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.
About Intel Corporation
Intel Corporation is a leading figure in the technology industry, renowned for its innovative contributions to computer processing and integrated technology. In the realm of Field Programmable Gate Arrays, Intel showcases a strong portfolio, which includes parts like the EP2C5T144I8N. Their FPGAs are known for their robust performance, reliability, and are highly favored in applications from consumer electronics to industrial systems.
Where to Find EP2C5T144I8N by Intel Corporation
To find the EP2C5T144I8N FPGA, prospective buyers should utilize tools like findchips.com to verify availability and pricing from various distributors. Historically, distributors such as DigiKey have stocked this part. It’s recommended to check for the most current stock levels and pricing information on findchips.com to ensure the best purchasing decision.
For additional choices or related parts, you might also consider exploring the Field Programmable Gate Arrays section to discover alternatives from Intel Corporation or other manufacturers that might meet specific needs or budget flexible options.