Overview of EP2C8Q208C8N by Intel Corporation
The EP2C8Q208C8N, manufactured by Intel Corporation, is a Field Programmable Gate Array (FPGA) characterized by its 516 configurable logic blocks (CLBs) and 8256 logic cells. This component operates at a maximum clock frequency of 402.5 MHz and is constructed using CMOS technology. The EP2C8Q208C8N comes in a lead-free, plastic QFP-208 (Quad Flat Package) that is extremely conducive for fine pitch applications due to its 208 inputs/outputs and a gull wing terminal form with a pitch of 0.5 mm. The component is compliant with RoHS and REACH environmental standards, signifying its adherence to current regulations regarding hazardous substances.
Uses for such a component can span sophisticated project designs that require dynamic reconfiguration, boasting features such as a 3.3V supply requirement and operation within a temperature range up to 85°C. The high integration level and flexibility offered by the Field Programmable Gate Arrays like the EP2C8Q208C8N allows for widespread application in complex digital circuits where reprogrammability and real-time processing are necessary.
Industry Applications for EP2C8Q208C8N
The versatile performance characteristics and programmable nature of this FPGA make it potentially suitable for various sectors. While application potential listed here is conceptual and should be verified further for specific requirements, the EP2C8Q208C8N could offer considerable utility in:
- Telecommunications: In communication hardware where rapid data processing and signal manipulation are required, this FPGA might potentially be utilized for its high clock frequency and sufficient number of logic cells.
- Consumer Electronics: For devices requiring compact, efficient, and fast-processing chip solutions, such as smartphones and personal computers, this FPGA could play a significant role due to its small form factor and high configurability.
- Industrial Automation: Automated machinery that requires variable programming based on dynamic operation conditions might benefit from the reprogrammable interface of FPGAs like the EP2C8Q208C8N.
- Computing and Data Storage: In server farms and data centers, the demand for high-speed data transfer and processing is critical, and an efficiently designed FPGA can greatly enhance throughput and reliability.
Note that these potential industry applications are purely illustrative, requiring thorough verification by engineering teams to ensure compliance with industry standards and specific requirements.
About Intel Corporation
Intel Corporation is a leading name in the world of computing technology, known for its innovative contributions to the semiconductor industry. In addition to producing processors for computers, Intel is also proficient in creating Field Programmable Gate Arrays. Intel’s FPGA solutions, including the EP2C8Q208C8N, are crafted to offer both flexibility and performance, enabling wide-ranging applications from consumer electronics to industrial systems. These products are part of Intel’s broader portfolio that aims to meet the complex and evolving needs of the digital world.
Where to Find EP2C8Q208C8N by Intel Corporation
To source the EP2C8Q208C8N, it is advisable to check inventory at multiple distributors since availability can frequently change. Historically, distributors such as Chip 1 Exchange and DigiKey have stocked this part. For current distributors, stock levels, specific pricing, or alternative FPGA options from Intel or other manufacturers, it is recommended to visit findchips.com. By using this site, one can not only track down the EP2C8Q208C8N but also compare it against other Field Programmable Gate Arrays for potentially better or more available options.