EP2K+ by Mini-Circuits

Overview of EP2K+ by Mini-Circuits

The EP2K+ is a highly engineered RF/Microwave Splitter/Combiner designed for efficient signal conditioning in various applications. Manufactured by Mini-Circuits, it operates within a frequency range of 5 to 20 GHz, making it versatile for high-frequency applications. Featuring a robust input power handling capability of up to 33.98 dBm and a characteristic impedance of 50 Ω, this component is optimized for RF signal distribution. The EP2K+ is packaged as a surface mount component with a total of 24 terminals, which facilitates easy integration into existing circuits.

In terms of performance, the EP2K+ is characterized by a maximum insertion loss of 2.9 dB, ensuring minimal signal degradation. Furthermore, it boasts a minimum isolation of 13 dB, which is critical in preventing interference between output channels. The operational temperature range for this part is broad, spanning from -40 °C to 85 °C, which allows it to function effectively in various environmental conditions. Additionally, the component adheres to RoHS compliance, ensuring it meets environmental standards. As of the current writing, the part is in an active life cycle stage, which indicates ongoing support and availability from the manufacturer.

Industry Applications for EP2K+

Given the technical specifications and characteristics of the EP2K+, it might find applications across several industries, particularly those related to telecommunications, industrial automation, and aerospace and defense. Below are some examples of potential use cases:

  • Telecommunications: The EP2K+ could be utilized in signal distribution systems for cellular networks, particularly in base stations where efficient signal routing is required. Its ability to handle high power levels and maintain low insertion loss can enhance the reliability and performance of communication links.
  • Industrial Automation: In industrial settings, the EP2K+ might serve as part of signal conditioning equipment for sensors, remote control systems, or robotic applications. The component’s broad frequency range and temperature resilience could support various automation technologies requiring robust RF signals.
  • Aerospace and Defense: Given its high-frequency capabilities, the EP2K+ could find its place in radar systems or communication devices used in defense applications. Its compliance with industry standards and isolation features might make it suitable for critical signal processing tasks.
  • Consumer Electronics: The component may be incorporated into advanced audio and video systems, particularly those that require high RF performance for streaming or broadcasting. The low insertion loss and high power handling capacity could support clear signal transmission in such devices.
  • Healthcare: Potentially, the EP2K+ could be applied in medical imaging systems that utilize RF technology. Given its adherence to RoHS standards, it can be safely integrated into devices while providing reliable signal splitting and combining capabilities.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct rigorous analyses and verifications to ensure compliance with industry standards and specific application requirements.

About Mini-Circuits

Mini-Circuits is a manufacturer recognized for its contributions to RF and microwave components, particularly specializing in products such as RF/Microwave Splitter/Combiners. Their extensive portfolio includes a wide range of components that are used in various applications, from telecommunications to aerospace. The company focuses on providing reliable solutions that meet the demanding requirements of the RF industry. The EP2K+ exemplifies Mini-Circuits’ commitment to quality and performance, along with similar parts designed to meet specific operational needs in high-frequency environments.

Where to Find EP2K+ by Mini-Circuits

To purchase the EP2K+, it is recommended to conduct research on findchips.com, a reliable marketplace for electronic components. This platform not only provides information on the EP2K+, but also allows you to explore other RF/Microwave Splitter/Combiners that might be offered by Mini-Circuits or alternative manufacturers. Historically, distributors such as Mouser Electronics and DigiKey have stocked the EP2K+, but it is advisable to check current stock levels and pricing through findchips for the most accurate information available.

Compare pricing for EP2K+ and other RF/Microwave Splitter/Combiners / RF and Microwave at findchips.com