EP3C120F780I7N by Intel Corporation

Overview of EP3C120F780I7N by Intel Corporation

The EP3C120F780I7N is a high-performance field-programmable gate array (FPGA) from Intel Corporation’s Cyclone® III family. This part is engineered using the advanced 65nm technology, providing a robust platform for sophisticated programmable logic solutions. It incorporates 119088 logic cells and operates at a maximum frequency of 472.5 MHz, which makes it suitable for high-speed computing and signal processing tasks.

The EP3C120F780I7N operates within an industrial temperature range of -40°C to 100°C and includes 531 I/O pins situated in a lead-free 780-pin fine-pitch ball grid array (FBGA) measuring 29 x 29 mm. The package is also plastic/epoxy and designed for surface-mount technology, culminating in its robustness and ease of integration in various electronic assemblies. As per its qualifications, this part is RoHS and REACH compliant but is not qualified in specific sectors like automotive or aerospace, marking it primarily suitable for industrial and commercial applications.

Industry Applications for EP3C120F780I7N

The versatility of the EP3C120F780I7N makes it ideally suited for deployment in various high-tech industries, owing to its substantial programmable logic resources and high-speed operation capabilities. Below are potential industries and applications:

  • Education and Research:

    In academic settings, this FPGA could potentially be employed in research and educational laboratories for experiments that require significant data processing capabilities. Example applications might include development platforms for computational research or as part of training workshops where students design their digital circuits. The extensive number of CLBs makes it suitable for complex experimental designs.

  • Computing and Data Storage:

    This FPGA might be used in data centers for server load balancing or for speeding up specific computational tasks such as data sorting and cryptography. Its ability to handle multiple operations in parallel and its high-speed processing capabilities provide substantial benefits for enhancing computing tasks in data-heavy environments.

  • Telecommunications:

    In the telecommunications sector, the FPGA might be utilized in signal processing equipment. This could include tasks like signal conversion, routing, and management within network infrastructure, potentially raising the efficiency and processing capability of telecommunications hardware.

Note that these industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to specific standards and application requirements.

About Intel Corporation

A global pioneer in the tech sphere, Intel Corporation’s innovation extends prominently into the area of programmable logic and field programmable gate arrays. Their offerings encompass a wide range of FPGAs, with the Cyclone® series being one of the most recognized due to its balance of cost, performance, and power efficiency. The EP3C120F780I7N, as part of this series, highlights Intel’s commitment to providing extensive programmable logic solutions that address the needs of a multitude of applications from consumer electronics to industrial systems.

Where to Find EP3C120F780I7N by Intel Corporation

When planning to procure the EP3C120F780I7N, findchips.com is an excellent resource. It allows you to check real-time stock levels, compare pricing, and see listings from multiple distributors. Historically, this part has been available through vendors such as Dynamic Solutions GmbH, Verical, and DigiKey. While these distributors have previously stocked this FPGA, for the most current availability and pricing, visiting findchips.com is advisable. Additionally, if looking for alternatives, consider browsing other field programmable gate arrays that might also be offered by Intel Corporation or different manufacturers.

Compare pricing for EP3C120F780I7N and other field programmable gate arrays / programmable logic at findchips.com