EP3C16F484I7N by Intel Corporation

Overview of EP3C16F484I7N by Intel Corporation

The EP3C16F484I7N, manufactured by Intel Corporation, is categorized under the Field Programmable Gate Arrays (FPGA). This component is notable for its 15,408 logic cells and configurable logic blocks (CLBs) which facilitate significant versatility in hardware programming. It operates at a maximum clock frequency of 472.5 MHz and integrates 346 I/O pins enclosed in a 484-pin fine-pitch ball grid array (FBGA-484) package.

The unit’s packaging is described as a 23 x 23 mm, 2.60 mm height, with a 1 mm pitch, and is lead-free, aligning with current RoHS and REACH compliance standards. Designed with plastic/epoxy as the package body material and featuring a maximum operating temperature of 100°C and a minimum of -40°C, it supports robust industrial applications. The EP3C16F484I7N operates typically at a nominal supply voltage of 1.2 V, with a range from 1.15 V to 1.25 V, emphasizing its efficiency and adaptability in varying power environments.

Industry Applications for EP3C16F484I7N

Given its specifications, the EP3C16F484I7N could find utility across multiple high-tech sectors. Please note, however, the following industry applications are conceptual illustrations and would need thorough evaluation by specialized engineering and design teams to ensure adherence to specific standards and requirements.

  • Education and Research: In educational settings or research laboratories, this device might be used for developing and testing digital designs or for instructional purposes in courses covering digital logic and hardware design. Its high number of logic cells and I/O makes it potentially suitable for complex experimental setups.
  • Computing and Data Storage: The high-speed performance and substantial I/O capabilities of the EP3C16F484I7N could make it potentially suitable for use in data processing hardware or large-scale data storage systems, where rapid data manipulation and storage is crucial.
  • Telecommunications: In telecommunications, the component might be implemented in infrastructure that requires high levels of data throughput and reliable, continuous operation in variable temperature conditions.

It is important to underscore that these potential applications are only illustrative and require detailed analysis and verification by industry professionals for compliance with industry standards and specific operational demands.

About Intel Corporation

Intel Corporation, a leading name in the semiconductor industry, offers a broad portfolio of products that includes microprocessors, chipsets, and Field Programmable Gate Arrays alike. Their commitment to technological innovation is evident in their FPGA products, particularly in parts such as EP3C16F484I7N. Intel’s FPGA solutions are designed to offer both high performance and energy efficiency, catering to a wide range of industrial and commercial applications. These offerings enable system-wide acceleration and the flexibility necessary to meet varying and evolving market demands.

Where to Find EP3C16F484I7N by Intel Corporation

To locate EP3C16F484I7N for purchase, a good starting point is the website findchips.com. Various distributors such as MacroQuest Electronics, Chip 1 Exchange, and DigiKey have historically stocked this part. However, I recommend checking findchips.com for the latest stock levels and pricing information. Additionally, should you seek alternates to EP3C16F484I7N by Intel Corporation or from other manufacturers, the Field Programmable Gate Arrays page provides an efficient resource for reviewing and comparing available options.

Compare pricing for EP3C16F484I7N and other Field Programmable Gate Arrays / Programmable Logic at findchips.com