EP3C25E144I7N by Intel Corporation

Overview of EP3C25E144I7N by Intel Corporation

The EP3C25E144I7N is a Field Programmable Gate Array (FPGA) that features 24,624 Configurable Logic Blocks (CLBs), an impressive maximum clock frequency of 472.5MHz, and a total of 24,624 logic cells. Manufactured by Intel Corporation, this component represents a class of highly versatile, high-performance programmable logic devices in CMOS technology. It comes in a Plastic Quad Flat Pack (PQFP) with 144 leads and a pitch of 0.5 mm, with dimensions making it a compact, yet powerful, option for a wide range of electronic designs.

This part’s characteristics include conformity to Rohs standards, an active life cycle status, and a Reach compliance code, ensuring its availability and usability in diverse markets worldwide. The operating temperature range is listed from -40 °C to 100 °C, making it suitable for industrial-grade applications. Additionally, with a supply voltage range from 1.15V to 1.25V, it supports low power consumption which is essential for today’s energy-efficient requirements.

Industry Applications for EP3C25E144I7N

Given its robust feature set, the EP3C25E144I7N FPGA can potentially serve a multitude of industry applications. While not exhaustive, the following are conceptual illustrations of where this part might find relevance. These potential applications are conceptual and should be validated for specific requirements by engineering teams:

  • Education and Research: In academic settings, FPGAs like the EP3C25E144I7N could be used for teaching digital design principles. They allow for hands-on experience in developing and testing digital circuits and systems, supporting a practical learning environment. Implementations might include experimental setups, custom computing machines, or advanced research projects requiring custom logic operations.
  • Computing and Data Storage: Data-intensive applications could potentially leverage the high logic density and speed of the EP3C25E144I7N to accelerate tasks such as data processing, encryption, signal processing, and more. In data centers, they might be used for custom hardware acceleration tasks, enhancing server capabilities or in storage devices for improved data manipulation speed and efficiency.
  • Telecommunications: The high-speed processing capability of EP3C25E144I7N could make it suitable for telecommunications equipment, including switches, routers, and signal processing units. Its capacity for handling complex logic operations at high speeds might aid in network traffic management, signal modulation/demodulation processes, and error correction algorithms.

Note that these applications are only hypothetical instances of where the EP3C25E144I7N might be utilized and should undergo thorough analysis and verification by professional engineering and design teams to ensure they meet industry standards and specific application requirements.

About Intel Corporation

Intel Corporation is a front-runner in the development and manufacturing of semiconductor devices, with a special focus on programmable logic devices, including FPGAs. Within the field of Field Programmable Gate Arrays, Intel has carved out a significant niche through creating parts that emphasize performance, reliability, and innovation. The EP3C25E144I7N is part of Intel’s commitment to offering advanced programmable logic solutions that cater to a broad spectrum of computational and control tasks in various industries. Intel’s portfolio in programmable logic ranges from simple to complex, enabling designers to find the right fit for their specific requirements with scalability and forward-thinking technologies.

Where to Find EP3C25E144I7N by Intel Corporation

For procurement professionals and engineers looking for EP3C25E144I7N or any other Field Programmable Gate Arrays, findchips.com provides a comprehensive resource for comparing prices, availability, and specifications across various distributors. In the past, distributors like Bristol Electronics and DigiKey have stocked this part, but to get current stock levels, pricing, and possible alternative options, visiting findchips.com is recommended. This platform provides up-to-date information and a wide range of parts from Intel Corporation and other manufacturers to ensure you have the information needed to make informed purchasing decisions.

Compare pricing for EP3C25E144I7N and other Field Programmable Gate Arrays / Programmable Logic at findchips.com