EP3C25F256C7N by Intel Corporation

Overview of EP3C25F256C7N by Intel Corporation

The EP3C25F256C7N is a Field Programmable Gate Array (FPGA) manufactured by Intel Corporation. This component features a high density of 24,624 configurable logic blocks (CLBs), which enables it to implement complex digital circuits. Operating at a maximum clock frequency of 472.5 MHz, the part demonstrates a range of capabilities suitable for various applications that require programmable logic functionality. The device is housed in a 256-ball Fine Ball Grid Array (FBGA) package measuring 17 x 17 mm with a height of 1.55 mm and a 1 mm pitch, ensuring efficient surface mounting.

As part of the Field Programmable Gate Arrays subcategory, the EP3C25F256C7N utilizes CMOS technology, making it a suitable choice for low-power applications. It offers 156 input and output terminals, providing versatile interfacing capability that can accommodate a variety of signal connections. The component is also lead-free and complies with RoHS standards, contributing to environmentally friendly manufacturing practices.

With a maximum supply voltage of 1.25 V and a typical operating voltage of 1.2 V, the EP3C25F256C7N is designed with power efficiency in mind, ideal for use in applications where thermal management is a concern. The part’s moisture sensitivity level is rated at 3, indicating a reasonable level of handling precautions to prevent damage during assembly.

Industry Applications for EP3C25F256C7N

The diverse capabilities of the EP3C25F256C7N suggest several potential industry applications. Below are a few examples highlighting where this FPGA might be utilized:

  • Computing and Data Storage: The EP3C25F256C7N could potentially be integrated into high-performance computing systems, serving as a processing unit for complex calculations or data handling. Its high clock frequency and large number of logic cells might support applications in data compression or encryption, enhancing overall system performance.
  • Telecommunications: In telecommunications systems, the EP3C25F256C7N might be employed to manage signal processing tasks. The flexibility of FPGAs allows for adaptability in coding and modulation schemes, which could improve communication reliability. Its capacity for real-time data processing could also make it suitable for implementing network protocols or managing switching functions.
  • Education and Research: This FPGA may serve as a valuable tool in educational settings for teaching digital design principles and programming. In research environments, it could be utilized for prototyping innovative digital systems, providing students and researchers with the ability to explore custom configurations and circuitry design.

It is essential to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About Intel Corporation

Intel Corporation is a significant player in the semiconductor industry, particularly known for its advancements in field programmable gate arrays (FPGAs) and programmable logic solutions. The manufacture of the EP3C25F256C7N showcases Intel’s commitment to providing versatile and high-performance components for a wide range of applications. Alongside the EP3C25F256C7N, Intel has a portfolio of similar FPGA products, allowing engineers and designers to choose the right fit based on their specific project requirements.

Intel’s FPGAs are recognized for their innovative technology, offering features such as high logic density, operational flexibility, and power efficiency. This helps in meeting the changing demands of various electronic applications, from consumer electronics to industrial systems. By continuously investing in research and development, Intel aims to enhance the capabilities of programmable logic, ensuring their components remain relevant in an evolving market.

Research Price and Stock for EP3C25F256C7N by Intel Corporation on Findchips.com

To assess the current availability and pricing for the EP3C25F256C7N, it is recommended that interested parties visit Findchips.com. This resource provides extensive information on stock levels and pricing, enabling engineers and procurement professionals to make informed purchasing decisions.

Historically, the EP3C25F256C7N has been available through a variety of distributors, including:

  • DigiKey
  • Mouser Electronics
  • Newark
  • Arrow Electronics

However, it is important to verify current stock levels and pricing through Findchips for the most accurate and updated information. Additionally, the platform provides access to other alternatives within the Field Programmable Gate Arrays subcategory, allowing users to explore various options that might fit their requirements.

Compare pricing for EP3C25F256C7N and other Field Programmable Gate Arrays / Programmable Logic at findchips.com