EP3C25F256I7N by Intel Corporation

Overview of EP3C25F256I7N by Intel Corporation

The EP3C25F256I7N by Intel Corporation is a Field Programmable Gate Array (FPGA) designed for robust digital computing applications. This part is constructed using CMOS technology and is contained within a plastic/epoxy package with a low-profile grid array configuration. It features a substantial number of configurable logic blocks (CLBs), totaling 24,624, and a high maximum clock frequency of 472.5 MHz, which makes it suitable for high-speed data processing tasks. The part operates with a supply voltage ranging from 1.15 V to 1.25 V, has 256 terminals, and supports a surface mount (SMT) mounting style.

The physical configuration of EP3C25F256I7N includes a body size of 17 x 17 mm, a height of 1.55 mm, and a terminal pitch of 1 mm. This part is designed to handle operating temperatures ranging from -40 °C to 100 °C, making it versatile in various industrial environments. Not only is this FPGA RoHS compliant, but it also adheres to REACH standards, ensuring it meets contemporary environmental regulation requirements.

Industry Applications for EP3C25F256I7N

The EP3C25F256I7N is a versatile component that may be used across various industries owing to its robust performance specifications and adaptable input/output features. Here are some potential applications, keeping in mind that their suitability needs thorough verification:

  • Education and Research: This part could be used in educational tools and research equipment involving digital signal processing or advanced computing tasks. Its considerable logic and I/O capabilities make it appropriate for teaching concepts of digital design and for use in experimental prototypes.
  • Computing and Data Storage: Data centers may utilize the high-speed processing capabilities of the EP3C25F256I7N for data management and manipulation applications. The high clock speed and substantial number of logic cells make it ideal for intensive computational tasks and storage systems.
  • Telecommunications: The FPGA could potentially serve in communication infrastructure, supporting high-speed data transmission and signal processing tasks. The ability to operate across a wide range of temperatures also makes it suitable for outdoor telecommunications hardware.

Please note that these industry application ideas are hypothetical and require detailed analysis by engineering and design teams to ensure compliance with industry-specific standards and requirements.

About Intel Corporation

Intel Corporation is a major player in the semiconductor industry, renowned for its innovative contributions across various domains of computer technology, including Field Programmable Gate Arrays. Intel’s approach to FPGA design focuses on providing parts that deliver high performance, flexibility, and scalability. EP3C25F256I7N is one of the many FPGAs offered by Intel, reflecting the company’s commitment to quality and technological advancement in programmable logic solutions.

Where to Find EP3C25F256I7N by Intel Corporation

To procure the EP3C25F256I7N or explore alternate Field Programmable Gate Arrays that might meet your requirements, one of the best resources available is findchips.com. This platform enables users to monitor stock levels, compare pricing, and check the availability of parts from various distributors. Historically, distributors like DigiKey have stocked this part, but to obtain the most current data on availability and pricing, checking findchips.com is highly recommended.

Compare pricing for EP3C25F256I7N and other Field Programmable Gate Arrays / Programmable Logic at findchips.com