Overview of EP3C25F324C8N by Intel Corporation
The EP3C25F324C8N is a component from Intel Corporation featuring a Field Programmable Gate Array technology. It is characterized by its 24624 configurable logic blocks (CLBs) and a maximum clock frequency of 472.5 MHz. This FPGA is encapsulated within a 324-pin plastic ball grid array (FBGA) package, which measures 19 x 19 mm, with a height of 2.20 mm, and a pitch of 1 mm. It supports up 215 I/O pins. The part is notably designed on a CMOS technology base and specified for a supply voltage from 1.15 V to 1.25 V.
The part is in an active lifecycle phase, according to its RoHS and REACH compliance, marking it as environmentally friendly and safe in terms of hazardous materials. It carries an ECCN code of “EAR99” and an HTS code of “8542.39.00.01,” indicating that it’s generally permitted for export without specific licenses. This makes the EP3C25F324C8N accessible for a global market, subject to general compliance.
Industry Applications for EP3C25F324C8N
Given the versatile specifications of the EP3C25F324C8N, it potentially aligns with various industry applications. Below are some conceptual industry applications for this part. Note that these are illustrative examples and should be validated by engineering and design teams for specific uses:
- Education and Research: Institutions might integrate this FPGA into research projects and learning kits to explore digital design, signal processing, or system-on-chip designs. Its ample logic cells and I/Os provide a robust platform for developing and testing new digital concepts and technologies.
- Computing and Data Storage: In the field of computing, this FPGA could potentially be used for accelerating specific processes in data centers or in the development of custom computing architectures. The high clock frequencies and logic density enhance its suitability for high-performance tasks where tailor-made logic is required.
- Telecommunications: For telecommunications equipment, including routers and switches, the EP3C25F324C8N’s high I/O count and performance parameters might provide essential capabilities for packet processing, signal integrity management, and data flow control within network infrastructures.
These potential applications are conceptual and illustrative, emphasizing the need for analysis and verification by specialized teams to ensure compliance with industry standards and to ascertain their suitability for specific requirements.
About Intel Corporation
Intel Corporation, a leading name in the semiconductor industry, has a significant footprint in the realm of programmable logic devices, including Field Programmable Gate Arrays (FPGAs). Intel offers a diverse range of FPGAs that serve various sectors, from consumer electronics to industrial systems. The EP3C25F324C8N is part of this robust portfolio, which reflects Intel’s commitment to providing innovative solutions that address the complex needs of modern technology systems. Notably, Intel’s FPGA solutions are renowned for their integration, performance, and flexibility, catering to a wide spectrum of applications.
Where to Find EP3C25F324C8N by Intel Corporation
If you are looking to procure the EP3C25F324C8N, findchips.com provides a reliable platform to check current stock levels and competitive pricing from various distributors. Historically, distributors like TME and DigiKey have offered this part. To explore additional and possibly alternative Field Programmable Gate Arrays from Intel Corporation or other manufacturers, utilizing the provided links can guide your search effectively.