Overview of EP3C25Q240C8N by Intel Corporation
The EP3C25Q240C8N is a Field Programmable Gate Array (FPGA) designed and manufactured by Intel Corporation. It features 24,624 Configurable Logic Blocks (CLBs), a clock frequency of up to 472.5MHz, and a total of 24,624 logic cells, encased in a plastic, lead-free 240-pin Quad Flat Pack (QFP) with dimensions 34.60 x 34.60 mm and a height of 4.10 mm. The part boasts a fine pitch of 0.50 mm, supporting 148 input/output (I/O) ports. Fabricated using CMOS technology, this FPGA is capable of supporting a wide range of digital computing functions with its robust logic cell count and high-speed clock frequency.
This part is operational at a supply voltage ranging from 1.15 V to 1.25 V, nominally at 1.2 V, making it suitable for low-power applications that require efficient power consumption without sacrificing performance. With its moisture sensitivity level rated at 3, it ensures reliability even in environments where humidity levels can cause potential issues for electronic components. Additionally, the EP3C25Q240C8N is compliant with REACH and RoHS, adhering to current environmental standards and regulations for electronic components, thus ensuring a lower environmental impact.
Industry Applications for EP3C25Q240C8N
The versatile architecture and high configurability of the EP3C25Q240C8N make it suitable for a wide array of applications across various industries. While specific use cases should be verified by engineering teams for suitability, below are potential application areas for this FPGA:
- Education and Research: In academic settings, the EP3C25Q240C8N could potentially serve as a teaching aid or research tool for exploring digital design principles, circuit design, and FPGA programming. Its high logic cell count and I/O capability make it ideal for complex experimental setups or for teaching advanced concepts in digital engineering.
- Computing and Data Storage: Given its high-speed clock frequency and ample logic resources, the EP3C25Q240C8N might be utilized in custom computing hardware, such as specialized processing units or for accelerating specific algorithms in data storage systems, potentially enhancing data processing efficiency and speed.
- Telecommunications: The device could possibly be implemented in telecommunication infrastructure, aiding in data transmission, signal processing, or encryption tasks. Its high I/O count and programmability allow for flexible and scalable solutions in the rapidly evolving telecommunications sector.
Note that these potential industry applications are illustrative and require thorough analysis by engineering and design teams to ensure compliance with industry standards and to meet specific application requirements. The exploration of similar parts may also provide additional insights into the most suitable choices for a given application.
About Intel Corporation
Intel Corporation is a global leader in the design and manufacturing of essential technologies that power the cloud and an increasingly smart, connected world. In the domain of Field Programmable Gate Arrays and Programmable Logic, Intel stands out for its comprehensive range of high-performance solutions. The EP3C25Q240C8N is a testament to Intel’s commitment to innovation and excellence in FPGA technology, addressing the needs of high-speed, high-complexity digital applications across various markets.
Intel’s portfolio in the FPGA domain offers a broad spectrum of programmable logic solutions, catering to a wide range of performance, power, and cost requirements. This ensures that Intel can provide viable solutions for an extensive array of applications, from simple logic control to complex signal processing tasks. FPGAs like the EP3C25Q240C8N embody the adaptability and performance capabilities that Intel’s products are known for, making them a preferred choice for many designers and engineers across industries.
Where to Find EP3C25Q240C8N by Intel Corporation
To procure the EP3C25Q240C8N, findchips.com offers a seamless and efficient platform for researching and purchasing. By leveraging our site, users can explore current stock levels, pricing, and detailed part information from multiple distributors. Historically, the part has been available at distributors such as TME and DigiKey, yet it is crucial to use Findchips for the most updated availability and options.
Furthermore, to assist in finding suitable alternatives or exploring parts with similar functionalities offered by Intel Corporation or other manufacturers, our platform provides access to a comprehensive database of Field Programmable Gate Arrays. This resource is invaluable for professionals looking to compare parts and make informed decisions based on real-time data from trusted distributors.