EP3C40F324I7N by Intel Corporation

Overview of EP3C40F324I7N by Intel Corporation

The EP3C40F324I7N is a Field Programmable Gate Array (FPGA) manufactured by Intel Corporation, featuring a substantial number of configurable logic blocks (CLBs) totaling 39,600. This device operates at a maximum clock frequency of 472.5 MHz, which allows for high-speed processing suitable for a variety of applications. The package type is a Plastic Ball Grid Array (PBGA), with specific dimensions of 19 x 19 mm, a height of 2.20 mm, and a lead pitch of 1 mm. Additionally, this part is designed to be lead-free, which aligns with modern environmental standards. With a total of 324 terminals, the EP3C40F324I7N is capable of accommodating 195 inputs and 195 outputs, making it a versatile choice for complex logic and processing tasks.

As of the current writing, the EP3C40F324I7N is classified as active in its product lifecycle, indicating that it is still being produced and available for procurement. The part complies with ROHS standards, providing assurance to manufacturers that it meets environmental regulations. Its reach compliance code is also compliant, demonstrating adherence to regulations regarding chemical substances.

The part operates within a temperature range of -40°C to 100°C, making it suitable for industrial applications where temperature fluctuations may occur. The supply voltage for this component typically ranges from 1.15V to 1.25V, with a nominal voltage of 1.20V, which is common in CMOS technology used for FPGAs. The moisture sensitivity level is specified as 3, which suggests that appropriate handling and storage practices should be followed to maintain the device’s integrity.

Industry Applications for EP3C40F324I7N

The EP3C40F324I7N is likely to find utility across various industries due to its flexible architecture and performance characteristics. Here are some potential applications:

  • Industrial Automation: The EP3C40F324I7N might be employed in control systems for manufacturing equipment, helping to drive efficiency in processes such as material handling, packaging, and assembly lines. The high clock frequency and numerous CLBs could facilitate complex control algorithms and real-time processing capabilities.
  • Telecommunications: In telecommunications systems, this FPGA could potentially be used for signal processing tasks, such as encoding, decoding, and modulation processes. The ability to handle high-speed data rates might make it suitable for modern network equipment where bandwidth efficiency is critical.
  • Consumer Electronics: The EP3C40F324I7N might be utilized in consumer electronics devices for tasks such as image processing, audio processing, or even smart device functionalities. For example, it could support features in smart TVs or home entertainment systems where rapid processing of multimedia content is essential.
  • Robotics and Drones: Due to its configurable nature, this FPGA could play an important role in the control systems of robots and drones, potentially assisting in tasks such as navigation and sensor data processing. The device’s temperature range also supports outdoor applications in variable conditions.
  • Aerospace and Defense: If qualified under relevant military standards, the EP3C40F324I7N might be integrated into aerospace systems requiring reliable performance in computing and control tasks. Systems that benefit from the flexibility of FPGAs, such as avionics and communication systems, could utilize this part.

It is important to note that these potential industry applications are conceptual and illustrative, and further analysis and verification by engineering and design teams will be necessary to ensure compliance with relevant industry standards and specific application requirements.

About Intel Corporation

Intel Corporation has a long-standing history in the semiconductor industry and is well-known for its innovative contributions, particularly regarding Field Programmable Gate Arrays (FPGAs) and other programmable logic devices. Their approach to FPGAs emphasizes adaptability, allowing engineers to tailor devices to specific computational needs. The EP3C40F324I7N is part of Intel’s robust portfolio of FPGA products designed to meet various application demands. Similar products in their range may include other configurations with varying logic cell counts, clock speeds, and package types, allowing for a selection based on specific project requirements.

Intel’s advancements in FPGA technology include innovations that enhance performance while maintaining energy efficiency, which is increasingly critical in today’s design landscape. The company’s commitment to research and development ensures that their FPGAs, including the EP3C40F324I7N, remain competitive options for engineers looking for robust solutions in programmable logic.

Where to Find EP3C40F324I7N by Intel Corporation

EP3C40F324I7N, it is advisable to research purchasing options on findchips.com, a platform dedicated to electronic components. Users can navigate to the specific part page to check stock levels and pricing. Additionally, the platform features a comprehensive selection of Field Programmable Gate Arrays, where alternative parts offered by Intel Corporation or other manufacturers can be explored.

Historically, the EP3C40F324I7N has been available through various distributors such as DigiKey, Mouser Electronics, and Newark. However, users should verify current availability and pricing on findchips.com to ensure they have accurate and up-to-date information.

Compare pricing for EP3C40F324I7N and other Field Programmable Gate Arrays / Programmable Logic at findchips.com